Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(2)
(4)
(1)
Output Current - Output 1
=267mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(7)
(1)
DC / DC Converter Type
(8)
Input Ratio
(1)
(4)
(1)
Output Power Max
(1)
(7)
No. of Outputs
(1)
(7)
Output Voltage - Output 1
(8)
Output Voltage - Output 2
(7)
Output Current - Output 2
(1)
(6)
Output Regulation
(3)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+64,290 $ 5+63,940 $ 10+63,600 $ 50+62,300 $ 100+61,870 $ | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 8WI Series | ||||||
TRACO POWER | Each | 1+65,510 $ | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 8 Series | |||||
TRACO POWER | Each | 1+64,290 $ 5+63,940 $ 10+63,600 $ 50+63,390 $ 100+59,330 $ | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | - | 32mm | 18V | 75V | TEN 8WI Series | |||||
51AM3465 | MEAN WELL | Each | 1+28,570 $ 5+26,560 $ 10+25,750 $ 25+25,230 $ 50+24,710 $ Plus de tarifs | ITE & Industrial | DIP | 8:1 | 8W | 2 Output | 15V | 267mA | -15V | -267mA | Regulated | 3kV | - | Fixed | 20.3mm | 12.2mm | - | 31.8mm | 9V | 75V | DCW08W8 Series | ||||
Each | 8+49,810 $ 16+46,090 $ 40+43,890 $ 80+41,410 $ | ITE | DIP | - | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | - | - | Fixed | 25.4mm | 10.5mm | Through Hole | 25.4mm | 9V | 18V | REC8E Series | ||||||
Each | 8+52,330 $ 16+48,430 $ 40+46,120 $ 80+43,510 $ | ITE | DIP | - | 8W | 2 Output | 15V | 267mA | -15V | 267mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.5mm | Through Hole | 25.4mm | 18V | 36V | REC8E Series | ||||||
Each | 1+46,310 $ 5+45,110 $ 10+43,900 $ 25+42,310 $ 100+39,900 $ | ITE | DIP | 4:1 | 4W | 1 Output | 15V | 267mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 36V | JTC04 Teries | ||||||
Each | 1+76,860 $ 5+76,590 $ 10+76,310 $ 50+73,470 $ | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | - | 1.5kV | 110V | Fixed | 20.8mm | 10.2mm | - | 32mm | 43V | 160V | TEN 8WI Series | ||||||