Isolated Through Hole DC / DC Converters :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(2)
(5)
(7)
Output Current - Output 1
=3.2A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(6)
(2)
(2)
(3)
DC / DC Converter Type
(5)
(2)
(3)
(7)
Input Ratio
(4)
(3)
(6)
Output Power Max
(4)
(1)
(9)
(3)
No. of Outputs
(17)
Output Voltage - Output 1
(5)
(12)
Output Regulation
(7)
Isolation Voltage
(5)
(7)
Input Voltage DC Nom
(1)
(4)
(4)
(1)
(2)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+244,610 $ | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | - | 3kV | 110V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 48.26mm | 43V | 160V | TEP 75WI Series | ||||||
Each | 1+269,880 $ 5+263,070 $ 10+256,270 $ 25+247,180 $ 100+233,560 $ | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | 12.7mm | - | 61mm | 14V | 160V | RDF150 Series | ||||||
Each | 1+226,030 $ 5+220,260 $ 10+214,520 $ 25+206,850 $ 100+195,330 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||||
Each | 1+276,650 $ 5+269,470 $ 10+262,290 $ 25+252,730 $ 100+238,360 $ | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 18V | 75V | QSC150 Series | ||||||
Each | 1+198,740 $ 10+187,660 $ | - | Quarter Brick | - | 76.8W | 1 Output | 24V | 3.2A | - | - | - | - | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+392,280 $ | Railway | Module | 4:1 | 153.6W | 1 Output | 48V | 3.2A | - | 2.25kV | 48V | - | Fixed, Adjustable | 61mm | 12.7mm | Chassis | 48.26mm | 16.5V | 75V | - | ||||||
Each | 1+311,490 $ 10+283,570 $ 25+275,810 $ 50+269,610 $ | ITE | Quarter Brick | 2:1 | 153.6W | 1 Output | 48V | 3.2A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | - | ||||||
Each | 2+225,650 $ 4+221,140 $ | - | Half Brick | - | 75W | 1 Output | 24V | 3.2A | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 9V | 36V | RP75H Series | ||||||
TRACO POWER | Each | 1+477,570 $ | Railway | Module | 4:1 | 153.6W | 1 Output | 48V | 3.2A | - | 2.25kV | 48V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 48.26mm | 16.5V | 75V | TEP 160WIR Series | |||||
Each | 2+230,960 $ | - | Half Brick | - | 75W | 1 Output | 24V | 3.2A | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | 24.13mm | Through Hole | 61mm | 18V | 75V | RP75H Series | ||||||
Each | 1+276,650 $ 5+269,470 $ 10+262,290 $ 25+252,730 $ 100+238,360 $ | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 24V | EN, UL | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 9V | 36V | QSC150 Series | ||||||
XP POWER | Each | 1+323,330 $ 10+303,120 $ 25+285,800 $ 50+277,140 $ 100+268,480 $ | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 2+238,640 $ | - | Half Brick | - | 75W | 1 Output | 24V | 3.2A | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 43V | 160V | RP75H Series | ||||||
38AH5878 RoHS | XP POWER | Each | 1+313,910 $ 10+294,290 $ 25+277,480 $ 50+269,070 $ 100+260,660 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 180V | 425V | QHL150 Series | ||||
TRACO POWER | Each | 1+394,690 $ | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | 13mm | - | 61mm | 14V | 160V | TEP 150UIR Series | |||||
Each | 1+321,660 $ | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | 13mm | - | 61mm | 14V | 160V | TEP 150UIR Series | ||||||
80AK3462 RoHS | XP POWER | Each | 1+353,440 $ 10+331,460 $ 25+321,320 $ 50+311,170 $ 100+299,330 $ | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | 12.7mm | - | 61mm | 14V | 160V | RDF150 Series | ||||