0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

29 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AH9195

RoHS

Each
1+120,880 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
63W4211

RoHS

Each
1+161,380 $
5+159,990 $
10+158,620 $
50+153,450 $
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIR Series
69AH9196

RoHS

Each
1+113,160 $
5+110,450 $
10+107,700 $
50+94,360 $
ITE
DIP
4:1
40W
1 Output
12V
3.333A
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
TEN 40WIE Series
69AH9211

RoHS

Each
1+120,880 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
36V
75V
TEN 40E Series
69AH9185

RoHS

Each
1+120,880 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 40E Series
83AK6054

RoHS

Each
1+192,490 $
5+185,510 $
10+180,280 $
25+176,670 $
50+173,070 $
Plus de tarifs
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
12V
3.333A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB40W12 Series
27AM0277

RoHS

Each
1+99,290 $
5+95,730 $
10+93,070 $
25+91,210 $
50+89,350 $
Plus de tarifs
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.333A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
SKMW40 Series
27AM0282

RoHS

Each
1+99,290 $
5+95,730 $
10+93,070 $
25+91,210 $
50+89,350 $
Plus de tarifs
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.333A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
SKMW40 Series
46R0075

RoHS

Each
1+162,110 $
10+158,930 $
ITE
Module
4:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
18V
75V
PXF40 Series
73K4038

RoHS

Each
1+147,170 $
10+144,790 $
-
DIP
-
40W
1 Output
12V
3.333A
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
50.8mm
10.1mm
Through Hole
50.8mm
18V
36V
-
71K9637

RoHS

Each
1+147,170 $
10+144,790 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
12V
CE, CSA, UL
Fixed, Adjustable
50.8mm
10.1mm
Through Hole
50.8mm
9V
18V
-
46R0070

RoHS

Each
1+161,880 $
10+158,750 $
ITE
DIP
4:1
40W
1 Output
12V
3.333A
-
1.6kV
24V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
9V
36V
PXF40 Series
73J2158

RoHS

Each
1+147,370 $
10+144,950 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
36V
75V
PXF40 Series
63W4218

RoHS

Each
1+203,460 $
ITE & Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIR Series
63W4235

RoHS

Each
1+184,070 $
ITE
DIP
2:1
50W
1 Output
15V
3.333A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
36V
TEN 50 Series
70W2233

RoHS

Each
1+151,980 $
ITE
DIP
2:1
50W
1 Output
15V
3.333A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
-
70W2230

RoHS

Each
1+154,760 $
ITE
DIP
2:1
50W
1 Output
15V
3.333A
-
1.5kV
12V
-
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
18V
-
98Y1679

RoHS

Each
9+161,600 $
18+158,370 $
Railway
DIP
4:1
40W
1 Output
12V
3.333A
Regulated
3kV
110V
UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
43V
160V
RP40-FR Series
98Y1744

RoHS

Each
20+147,690 $
Railway
DIP
4:1
40W
1 Output
12V
3.333A
Regulated
1.6kV
48V
UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50mm
18V
75V
RP40-FR Series
40AH0522

RoHS

Each
1+113,860 $
ITE
DIP
4:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
TEN 40WIE
88AH1472

RoHS

Each
1+73,580 $
5+72,110 $
10+70,640 $
25+69,170 $
50+67,700 $
Plus de tarifs
Railway
DIP
4:1
40W
1 Output
12V
3.333A
-
3kV
110V
-
Fixed, Adjustable
25.4mm
10.5mm
-
50.8mm
40V
160V
RSDW40 Series
40AH0521

RoHS

Each
1+99,290 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
TEN 40E
40AH0505

RoHS

Each
1+99,290 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
TEN 40E
69AH9212

RoHS

Each
1+138,600 $
ITE
DIP
4:1
40W
1 Output
12V
3.333A
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 40WIE Series
40AH0495

RoHS

Each
1+99,290 $
ITE
DIP
2:1
40W
1 Output
12V
3.333A
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
TEN 40E
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER