0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AM7419

RoHS

Each
18+32,610 $
36+31,950 $
ITE, Industrial & Household
DIP
2:1
30W
1 Output
9VDC
3.34A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
03AM7420

RoHS

Each
18+35,760 $
36+35,040 $
ITE, Industrial & Household
DIP
4:1
30W
1 Output
9VDC
3.34A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM7408

RoHS

Each
18+35,760 $
36+35,040 $
ITE, Industrial & Household
DIP
4:1
30W
1 Output
9VDC
3.34A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER