Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(6)
(3)
Output Current - Output 1
=3.35A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(8)
(4)
DC / DC Converter Type
(12)
Input Ratio
(11)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(12)
Output Regulation
(7)
Isolation Voltage
(7)
(5)
Input Voltage DC Nom
(6)
(6)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+86,650 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | - | 25.4mm | 9V | 36V | THL 40WI Series | ||||||
Each | 1+86,650 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | - | 25.4mm | 18V | 75V | THL 40WI Series | ||||||
TRACO POWER | Each | 1+168,550 $ 5+164,880 $ 10+161,210 $ 50+158,700 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WI Series | |||||
47AM9543 RoHS | TRACO POWER | Each | 1+105,020 $ 5+96,410 $ 10+93,840 $ 25+92,120 $ 50+90,400 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.5mm | - | 25.4mm | 18V | 75V | THL 40WI Series | ||||
89AM5210 RoHS | PULSE ELECTRONICS | Each | 1+96,530 $ 5+90,820 $ 10+87,890 $ 25+83,500 $ 50+77,450 $ Plus de tarifs | ITE | DIP | - | 40W | 1 Output | 12V | 3.35A | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | BWCxx Series | ||||
Each | 1+169,480 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | 1.5kV | 48V | Fixed, Adjustable | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | TEN 40WI Series | ||||||
Each | 1+154,350 $ 5+150,350 $ 10+146,340 $ 25+140,990 $ 100+132,990 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | JTL Series | ||||||
Each | 1+154,350 $ 5+150,350 $ 10+146,340 $ 25+140,990 $ 100+132,990 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+162,800 $ 5+144,550 $ 10+142,010 $ 50+139,430 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | - | 50.8mm | 9V | 36V | JTL40 Series | ||||||
47AM9537 RoHS | TRACO POWER | Each | 1+105,020 $ 5+96,410 $ 10+93,840 $ 25+92,120 $ 50+90,400 $ | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.5mm | - | 25.4mm | 9V | 36V | THL 40WI Series | ||||
Each | 1+99,690 $ 100+89,710 $ 200+83,430 $ 500+78,430 $ 1000+74,490 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | 1.6kV | 48V | Fixed, Adjustable | 50.81mm | 10.14mm | - | 50.81mm | 18V | 75V | AM40UW-Z Series | ||||||
57AK9259 RoHS | AIMTEC | Each | 1+182,180 $ 10+170,790 $ 25+161,040 $ 50+156,160 $ 100+151,280 $ | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | 1.6kV | 48V | Fixed, Adjustable | 50.81mm | 10.14mm | - | 50.81mm | 18V | 75V | AM40UW-Z Series | ||||