Isolated Through Hole DC / DC Converters :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(2)
(3)
(8)
Output Current - Output 1
=3.5A
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(16)
DC / DC Converter Type
(14)
(2)
Input Ratio
(8)
(6)
Output Power Max
(14)
(2)
No. of Outputs
(16)
Output Voltage - Output 1
(4)
(10)
(2)
Output Regulation
(8)
Isolation Voltage
(3)
(11)
(2)
Input Voltage DC Nom
(2)
(7)
(2)
(5)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+55,870 $ 5+54,440 $ 10+53,020 $ 50+51,100 $ 100+48,240 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | ||||||
TRACO POWER | Each | 1+64,240 $ 5+58,970 $ 10+57,400 $ 25+56,340 $ 50+55,280 $ | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
74AJ3552 RoHS | TRACO POWER | Each | 1+89,060 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | ||||
Each | 10+50,560 $ 25+48,720 $ 100+45,970 $ | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | JCG Series | ||||||
Each | 10+51,560 $ 25+49,700 $ 100+46,890 $ | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | ||||||
Each | 10+74,870 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | 1.5kV | 48V | IEC, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | - | ||||||
Each | 10+50,560 $ 25+48,720 $ 100+45,970 $ | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | - | ||||||
Each | 10+51,560 $ 25+49,700 $ 100+46,890 $ | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 12V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCG12 Series | ||||||
Each | 10+51,560 $ 25+49,700 $ 100+46,890 $ | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | Regulated | 1.6kV | 12V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | - | ||||||
Each | 10+50,560 $ 25+48,720 $ 100+45,970 $ | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | - | ||||||
Each | 10+53,060 $ 25+51,170 $ 100+48,310 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 75V | - | ||||||
Each | 15+307,710 $ | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | - | 2.25kV | 28V | - | Fixed, Adjustable | 55.9mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 15+307,710 $ | ITE | Quarter Brick, DIP | - | 85W | 1 Output | 24V | 3.5A | - | 2.25kV | 28V | - | Fixed, Adjustable | 39mm | - | 12.7mm | 60.6mm | 9V | 40V | HQA85 Series | ||||||
Each | 10+36,980 $ 100+34,740 $ 200+33,170 $ 500+31,840 $ 1000+30,880 $ | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | - | 1.6kV | 24V | - | Fixed, Adjustable | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | AM12T-Z Series | ||||||
Each | 10+39,190 $ 100+36,830 $ 200+35,140 $ 500+33,740 $ 1000+32,720 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | 1.6kV | 48V | - | Fixed, Adjustable | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | AM12TW-Z Series | ||||||
Each | 10+39,190 $ 100+36,830 $ 200+35,140 $ 500+33,740 $ 1000+32,720 $ | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 3.5A | - | 1.6kV | 24V | - | Fixed, Adjustable | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | AM12TW-Z Series | ||||||