0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44Y5506

RoHS

Each
1+13,280 $
5+12,940 $
10+12,600 $
25+12,140 $
100+11,450 $
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
5V
-
Fixed
19.5mm
Through Hole
10mm
6mm
4.5V
5.5V
-
01AC2639

RoHS

Each
1+13,110 $
5+12,770 $
10+12,440 $
25+11,980 $
100+11,320 $
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
13.5V
16.5V
IMA01 Series
44Y5512

RoHS

Each
20+13,280 $
25+12,940 $
100+12,600 $
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
24V
-
Fixed
19.5mm
Through Hole
10mm
6mm
21.6V
26.4V
-
44Y5509

RoHS

Each
20+13,280 $
25+12,940 $
100+12,600 $
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
-
1.5kV
12V
-
Fixed
19.5mm
Through Hole
10mm
6mm
10.8V
13.2V
-
44Y5578

RoHS

Each
20+14,380 $
25+14,020 $
100+13,650 $
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Semi-regulated
3kV
24V
-
Fixed
19.5mm
Through Hole
10mm
6mm
21.6V
26.4V
ITV Series
44Y5572

RoHS

Each
20+14,380 $
25+14,020 $
100+13,650 $
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Semi-regulated
3kV
12V
-
Fixed
19.5mm
Through Hole
10mm
6mm
10.8V
13.2V
ITV Series
44Y5566

RoHS

Each
20+14,100 $
25+13,730 $
100+13,380 $
ITE
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Semi-regulated
3kV
5V
-
Fixed
19.5mm
Through Hole
10mm
6mm
4.5V
5.5V
ITV Series
01AC2629

RoHS

Each
20+13,110 $
25+12,770 $
100+12,440 $
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
12V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
10.8V
13.2V
IMA01 Series
01AC2619

RoHS

Each
20+13,110 $
25+12,770 $
100+12,440 $
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
5V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
5.5V
IMA01 Series
01AC2649

RoHS

Each
20+13,360 $
25+13,020 $
100+12,680 $
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
24V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
21.6V
26.4V
IMA01 Series
27AK7438

RoHS

Each
20+7,240 $
100+6,500 $
200+6,050 $
500+5,670 $
1000+5,380 $
-
SIP
-
1W
2 Output
15V
33.3mA
-15V
-33.3mA
-
1kV
24V
-
Fixed, Adjustable
6mm
-
10mm
19.5mm
21.6V
26.4V
AM1D-RZ Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER