0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

55 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
13M3094

RoHS

Each
1+65,510 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
32mm
9V
18V
TEN 8 Series
14AC5275

RoHS

Each
1+36,010 $
5+33,850 $
10+32,320 $
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
-
1.5kV
24V
-
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
57AK2844

RoHS

Each
1+54,390 $
5+54,380 $
10+54,370 $
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
24V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
13V
70V
AM8TW-Z Series
62AJ7126

RoHS

Each
10+72,920 $
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI
62AJ7138

RoHS

Each
10+74,690 $
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI
85Y2836

RoHS

Each
10+49,070 $
25+47,290 $
100+44,610 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
85Y2830

RoHS

Each
10+50,040 $
25+48,240 $
100+45,500 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
18V
36V
JSE08 Series
85Y2828

RoHS

Each
10+46,460 $
25+44,780 $
100+42,250 $
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
18V
JSE08 Series
85Y2841

RoHS

Each
10+45,550 $
25+43,900 $
100+41,430 $
ITE
DIP
2:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
36V
75V
JSE08 Series
62AJ7132

RoHS

Each
10+72,920 $
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI
04R8695

RoHS

Each
10+42,970 $
25+41,410 $
100+39,080 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
51R5017

RoHS

Each
10+56,450 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
48V
IEC, UL
Fixed
20.3mm
Through Hole
10.2mm
32mm
36V
75V
TEN 8 Series
04R8702

RoHS

Each
10+42,130 $
25+40,610 $
100+38,310 $
-
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
24V
-
-
20.32mm
-
10.16mm
31.75mm
18V
36V
-
04R8709

RoHS

Each
10+42,130 $
25+40,610 $
100+38,310 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
-
99R4332

RoHS

Each
10+49,850 $
25+48,040 $
100+45,320 $
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF08 Series
99R4340

RoHS

Each
10+48,860 $
25+47,100 $
100+44,430 $
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
85Y2823

RoHS

Each
10+50,040 $
25+48,240 $
100+45,500 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
18V
JSE08 Series
70Y5424

RoHS

Each
1+75,230 $
5+73,260 $
10+71,300 $
25+68,680 $
100+64,750 $
Railway
DIP
5:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
24V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
13V
70V
-
70Y5417

RoHS

Each
1+75,230 $
5+73,260 $
10+71,300 $
25+68,680 $
100+64,750 $
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
71AC7404

RoHS

Each
15+84,730 $
25+75,420 $
50+69,210 $
100+65,210 $
250+63,000 $
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM6E Series
15AC8363

RoHS

Each
10+47,610 $
25+45,900 $
100+43,320 $
ITE
DIP
4:1
8W
1 Output
24V
335mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
23.8mm
9V
36V
JWE08 Series
71AC7515

RoHS

Each
15+80,910 $
25+74,560 $
50+69,890 $
100+66,090 $
250+60,160 $
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
48V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM6E Series
71AC7460

RoHS

Each
15+84,730 $
25+75,420 $
50+69,210 $
100+65,210 $
250+63,000 $
Medical
DIP
2:1
6W
2 Output
9V
335mA
-9V
335mA
Regulated
8kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM6E Series
14AC5277

RoHS

Each
1+38,740 $
5+36,280 $
10+34,530 $
ITE
DIP
2:1
8W
2 Output
12V
335mA
-12V
335mA
-
1.5kV
24V
-
Fixed
14mm
-
8.5mm
24.1mm
18V
36V
TEL 8 Series
16AC2770

RoHS

Each
10+58,520 $
25+53,630 $
50+49,820 $
100+48,180 $
250+46,560 $
ITE
DIP
4:1
8W
1 Output
24V
335mA
-
-
-
1.5kV
48V
IEC, UL
Fixed
13.7mm
Through Hole
8mm
24mm
18V
75V
ATA Series
1-25 sur 55 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER