0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

187 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94Y5561

RoHS

Each
1+40,660 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
78X6002

RoHS

Date/Lot Code

Each
1+66,070 $
5+60,900 $
10+56,310 $
25+56,300 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
UL
Fixed
25.4mm
Through Hole
11.3mm
50.8mm
9V
36V
AEE Series
86T4713

RoHS

Each
1+102,960 $
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.32mm
-
10.22mm
31.8mm
9V
36V
THD 15WIN Series
03AM7254

RoHS

Each
1+135,000 $
5+131,540 $
10+128,080 $
25+123,460 $
100+116,540 $
Medical
DIP
2:1
30W
2 Output
5V
3A
-
-5V
-
-3A
Regulated
4kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
JHM30 Series
83AK3362

RoHS

Each
1+130,500 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
-
-
3kV
72V
-
Fixed
25.4mm
-
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3356

RoHS

Each
1+121,990 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1V
3A
-
-
-
-
-
3kV
36V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
75V
THN 15UIR Series
03AM7259

RoHS

Each
1+135,000 $
5+131,540 $
10+128,080 $
25+123,460 $
100+116,540 $
Medical
DIP
2:1
30W
2 Output
5V
3A
-
-5V
-
-3A
Regulated
4kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
JHM30 Series
27AK9286

RoHS

Each
1+51,310 $
100+46,180 $
200+42,930 $
500+40,340 $
1000+38,310 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.6kV
48V
-
Fixed
25.4mm
-
10.4mm
25.4mm
18V
75V
AM15CW-Z Series
45Y2626

RoHS

Each
1+67,000 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
75V
THN 15 Series
59M2663

RoHS

Each
1+82,950 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
94X2763

RoHS

Each
1+78,040 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
36V
THN 15 Series
53M7921

RoHS

Each
1+71,910 $
5+70,030 $
10+68,170 $
50+65,650 $
100+61,910 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.1mm
50.8mm
9V
36V
JTH15 Series
35R0768

RoHS

Each
1+54,880 $
5+48,920 $
10+47,670 $
50+45,990 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
18V
JCK15 Series
34M8798

RoHS

Each
1+104,530 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 15 Series
78R4619

RoHS

Each
1+65,110 $
5+63,460 $
10+61,790 $
50+59,580 $
100+56,240 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
36V
JCM15 Series
13M3066

RoHS

Each
1+91,230 $
ITE
DIP
2:1
15W
1 Output
5.1V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEL 15 Series
35R0776

RoHS

Each
1+55,770 $
5+54,340 $
10+52,920 $
50+51,000 $
100+48,140 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCK15 Series
35R0805

RoHS

Each
1+63,960 $
5+62,320 $
10+60,680 $
50+58,480 $
100+55,200 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
JTH15 Series
94X2756

RoHS

Each
1+80,350 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
-
1.6kV
12V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
18V
THN 15 Series
59M2666

RoHS

Each
1+82,950 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 15WI Series
59AC8050

RoHS

MURATA POWER SOLUTIONS
Each
1+148,850 $
5+144,120 $
10+142,130 $
25+140,120 $
50+138,110 $
Plus de tarifs
ITE
Eighth Brick
4:1
72W
1 Output
24V
3A
-
-
-
-
-
1.5kV
12V
-
Fixed, Adjustable
22.9mm
-
12.8mm
58.4mm
9V
36V
UWE Series
59AC7584

RoHS

MURATA POWER SOLUTIONS
Each
1+67,640 $
5+67,200 $
10+66,770 $
25+66,000 $
50+64,510 $
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
-
10.41mm
25.4mm
9V
36V
SPM Series
47AC1764

RoHS

Each
1+106,600 $
ITE & Railway
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
3kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WIR Series
36AJ4517

RoHS

Each
1+41,410 $
-
DIP
4:1
10W
1 Output
3.3V
3A
-
-
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
10.2mm
25.4mm
18V
75V
SKMW15 Series
26AH0309

RoHS

Each
1+77,900 $
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
-
-
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
18V
THN 15N Series
1-25 sur 187 articles
sur 8 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER