Isolated Through Hole DC / DC Converters :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(4)
(2)
(4)
(1)
(3)
Output Current - Output 1
=40A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(14)
(1)
DC / DC Converter Type
(4)
(4)
(1)
(4)
(1)
(2)
(1)
Input Ratio
(1)
(3)
(1)
(3)
Output Power Max
(3)
(11)
(2)
(1)
No. of Outputs
(17)
Output Voltage - Output 1
(4)
(10)
(2)
(1)
Output Regulation
(9)
Isolation Voltage
(6)
(7)
(1)
Input Voltage DC Nom
(5)
(8)
(1)
(1)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+386,050 $ 5+377,500 $ | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | 13mm | - | 61mm | 14V | 160V | TEP 200UIR Series | |||||
16AM6923 RoHS | XP POWER | Each | 1+302,320 $ 5+297,090 $ 10+291,890 $ | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | 13.2mm | - | 61mm | 10V | 36V | QSB200 Series | ||||
85AK2285 RoHS | Each | 1+146,780 $ 5+142,700 $ 10+139,490 $ 25+136,460 $ | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2286 RoHS | Each | 1+207,430 $ 5+198,380 $ 10+192,960 $ 25+189,100 $ | ITE | DIP | - | 400W | 1 Output | 10V | 40A | - | 2.25kV | 48V | - | Fixed | 37.3mm | 12.7mm | - | 58.9mm | 36V | 76V | CHS400 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+88,290 $ | ITE | Eighth Brick | 2:1 | 200W | 1 Output | 5V | 40A | Regulated | 2.25kV | 48V | - | Fixed, Adjustable | 22.9mm | 12.7mm | Through Hole | 58.4mm | 36V | 75V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+89,540 $ | - | Eighth Brick | - | 200W | 1 Output | 5V | 40A | - | - | - | - | Fixed, Adjustable | 22.9mm | 12.7mm | Through Hole | 58.4mm | 36V | 75V | - | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 64+615,300 $ | - | Full Brick | - | 600W | 1 Output | 15V | 40A | - | - | - | CE, UL | Fixed | 61mm | 12.7mm | Through Hole | 116.8mm | 250V | 420V | - | |||||
Each | 1+294,390 $ 10+281,970 $ | ITE | Half Brick | 3:1 | 200W | 1 Output | 5V | 40A | - | - | 110V | CE, CSA, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 60V | 160V | - | ||||||
Each | 1+303,940 $ 5+296,140 $ 10+288,340 $ 25+277,940 $ 100+262,350 $ | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 40A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | 13.2mm | Through Hole | 61mm | 18V | 75V | - | ||||||
Each | 1+303,940 $ 5+296,140 $ 10+288,340 $ 25+277,940 $ 100+262,350 $ | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | 13.2mm | Through Hole | 61mm | 18V | 75V | - | ||||||
Each | 1+134,970 $ 10+132,590 $ | ITE | Quarter Brick, DIP | - | 132W | 1 Output | 3.3V | 40A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 36.83mm | 11.94mm | - | 57.91mm | 36V | 75V | iQE Series | ||||||
Each | 1+138,210 $ 10+135,480 $ | ITE | Quarter Brick | - | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.91mm | 13.21mm | - | 36.83mm | 18V | 36V | iQL Series | ||||||
Each | 1+138,210 $ 10+135,480 $ | ITE | Quarter Brick | - | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.91mm | 13.21mm | - | 36.83mm | 18V | 36V | iQL Series | ||||||
85AK2237 RoHS | COSEL | Each | 1+202,610 $ 5+196,980 $ 10+192,530 $ 25+188,360 $ | ITE | DIP | - | 200W | 1 Output | 5V | 40A | - | 2.25kV | 24V | - | Fixed | 22.86mm | 11mm | - | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2238 RoHS | COSEL | Each | 1+218,360 $ 5+212,290 $ 10+207,500 $ 25+203,000 $ | ITE | DIP | - | 200W | 1 Output | 5V | 40A | - | 2.25kV | 24V | - | Fixed | 23.26mm | 12.7mm | - | 58.9mm | 18V | 36V | CHS300 Series | ||||
80Y5677 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 132W | 1 Output | 3.3V | 40A | Regulated | 2.25kV | 48V | - | Fixed | 58.4mm | 11.4mm | Through Hole | 22.9mm | 36V | 75V | DBE Series | |||||
80Y5725 | Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | Eighth Brick | 2:1 | 132W | 1 Output | 3.3V | 40A | Regulated | 2.25kV | 48V | - | Fixed | 58.4mm | 11.4mm | Through Hole | 22.9mm | 36V | 75V | DVE Series | |||||