0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0642

RoHS

Each
1+10,360 $
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
5V
Fixed
6.1mm
-
10.2mm
19.5mm
4.5V
5.5V
TMA Series
93K0660

RoHS

Each
1+11,110 $
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
93K0648

RoHS

Each
1+10,360 $
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
12V
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMA Series
51R5311

RoHS

Each
10+8,620 $
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
15V
Fixed
6.1mm
Through Hole
10.2mm
19.5mm
13.5V
16.5V
-
47AC1963

RoHS

Each
1+26,650 $
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
3kV
12V
Fixed
7.5mm
-
12.5mm
22mm
10.8V
13.2V
TMV-EN Series
47AC1947

RoHS

Each
1+26,440 $
ITE
SIP
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
3kV
5V
Fixed
7.5mm
-
12.5mm
22mm
4.5V
5.5V
TMV-EN Series
21AM1438

RoHS

Each
26+9,780 $
100+7,980 $
250+7,320 $
500+6,800 $
1000+6,400 $
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
12V
40mA
-12V
-40mA
Unregulated
6kV
24V
Fixed
9.8mm
-
12.5mm
19.5mm
21.6V
26.4V
AM1DM-LPZ Series
21AM1417

RoHS

Each
26+9,780 $
100+7,980 $
250+7,320 $
500+6,800 $
1000+6,400 $
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
12V
40mA
-12V
-40mA
Unregulated
6kV
5V
Fixed
9.8mm
-
12.5mm
19.5mm
4.5V
5.5V
AM1DM-LPZ Series
21AM1426

RoHS

Each
26+9,780 $
100+7,980 $
250+7,320 $
500+6,800 $
1000+6,400 $
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
12V
40mA
-12V
-40mA
Unregulated
6kV
12V
Fixed
9.8mm
-
12.5mm
19.5mm
10.8V
13.2V
AM1DM-LPZ Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER