Isolated Through Hole DC / DC Converters :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Output Current - Output 1
=41.6mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(6)
(4)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(10)
Output Voltage - Output 2
(10)
Output Current - Output 2
(10)
Output Regulation
(4)
(3)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+13,080 $ 5+12,750 $ 10+12,420 $ 25+11,960 $ 100+11,290 $ | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Regulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 4.5V | 5.5V | IMA01 Series | ||||||
Each | 1+12,820 $ 5+12,500 $ 10+12,170 $ 25+11,720 $ 100+11,070 $ | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Regulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 13.5V | 16.5V | IMA01 Series | ||||||
Each | 20+13,350 $ 25+12,860 $ 100+12,140 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 5V | - | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | ITV Series | ||||||
Each | 20+12,320 $ 25+11,870 $ 100+11,210 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 5V | - | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 4.5V | 5.5V | - | ||||||
Each | 20+12,320 $ 25+11,870 $ 100+11,210 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 24V | - | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | - | ||||||
Each | 20+13,350 $ 25+12,860 $ 100+12,140 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 24V | - | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 21.6V | 26.4V | ITV Series | ||||||
Each | 20+13,350 $ 25+12,860 $ 100+12,140 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | - | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | ITV Series | ||||||
Each | 20+12,320 $ 25+11,870 $ 100+11,210 $ | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | - | 1.5kV | 12V | - | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | - | ||||||
Each | 20+12,420 $ 25+11,960 $ 100+11,290 $ | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Regulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 10.8V | 13.2V | IMA01 Series | ||||||
Each | 20+12,420 $ 25+11,960 $ 100+11,290 $ | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.2mm | Through Hole | 11.1mm | 19.5mm | 21.6V | 26.4V | IMA01 Series | ||||||