Isolated Through Hole DC / DC Converters :
40 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(6)
(10)
(3)
(13)
(7)
Output Current - Output 1
=420mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(12)
(8)
(6)
(9)
(2)
(3)
DC / DC Converter Type
(27)
(12)
(1)
Input Ratio
(2)
(12)
(26)
Output Power Max
(8)
(26)
(6)
No. of Outputs
(19)
(21)
Output Voltage - Output 1
(29)
(9)
(2)
Output Voltage - Output 2
(21)
Output Current - Output 2
(5)
(16)
Output Regulation
(19)
Emballage
(40)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AM4378 RoHS | TRACO POWER | Each | 1+85,820 $ | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | ||||
29AM4368 RoHS | TRACO POWER | Each | 1+73,720 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | ||||
TDK-LAMBDA | Each | 1+56,660 $ 5+51,880 $ 10+51,240 $ | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 48V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
TDK-LAMBDA | Each | 1+49,470 $ 5+49,170 $ 10+48,880 $ | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | - | 1.5kV | 24V | - | Fixed | 12.4mm | - | 11.5mm | 19mm | 9V | 36V | CCG10 Series | |||||
03AM8315 RoHS | TRACO POWER | Each | 1+68,810 $ 5+64,470 $ | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 72V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | ||||
03AM8307 RoHS | TRACO POWER | Each | 1+73,910 $ 5+69,430 $ 10+65,720 $ | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 36V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | ||||
29AM4362 RoHS | TRACO POWER | Each | 1+77,980 $ | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | ||||
29AM4370 RoHS | TRACO POWER | Each | 1+77,980 $ | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | ||||
29AM4376 RoHS | TRACO POWER | Each | 1+81,140 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 24V | 420mA | - | - | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | ||||
85AK2695 RoHS | Each | 1+45,220 $ 5+43,750 $ 10+43,140 $ 25+42,330 $ 50+41,730 $ Plus de tarifs | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | - | Fixed | 9.5mm | - | 12mm | 22mm | 36V | 76V | MGW10 Series | |||||
85AK2689 RoHS | Each | 1+45,220 $ 5+43,750 $ 10+43,140 $ 25+42,330 $ 50+41,730 $ Plus de tarifs | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | - | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 9V | MGW10 Series | |||||
Each | 10+88,440 $ 25+85,220 $ 100+80,420 $ | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 12V | CSA 22.2 No. 60601, ES 60601, IEC 60601 | Fixed | 20.32mm | Through Hole | 12.7mm | 31.75mm | 9V | 18V | - | ||||||
Each | 10+88,440 $ 25+85,220 $ 100+80,420 $ | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 5V | CSA 22.2 No. 60601, ES 60601, IEC 60601 | Fixed | 20.32mm | Through Hole | 12.7mm | 31.75mm | 4.5V | 9V | - | ||||||
Each | 20+43,970 $ | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 15+41,480 $ 25+38,230 $ 50+35,840 $ 100+33,880 $ 250+30,830 $ | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 4kV | 24V | IEC 60601 | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | ||||||
Each | 16+74,400 $ 25+71,700 $ 100+67,660 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | - | ||||||
Each | 15+36,530 $ 25+36,070 $ 50+34,240 $ 100+31,500 $ 250+30,820 $ | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 6kV | 12V | - | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 9V | 18V | - | ||||||
Each | 16+75,310 $ 25+72,620 $ 100+68,560 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | - | ||||||
Each | 16+73,840 $ 25+71,190 $ 100+67,220 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | - | ||||||
Each | 15+43,680 $ 25+40,260 $ 50+37,740 $ 100+35,690 $ 250+32,470 $ | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 2kV | 48V | IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 18V | 72V | - | ||||||
Each | 16+74,400 $ 25+71,700 $ 100+67,660 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | - | ||||||
Each | 15+40,180 $ 25+39,670 $ 50+37,660 $ 100+34,660 $ 250+33,910 $ | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 4kV | 5V | IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 4.5V | 9V | - | ||||||
Each | 15+38,220 $ 25+37,740 $ 50+35,820 $ 100+32,960 $ 250+32,250 $ | ITE & Medical | DIP | 2:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 4kV | 24V | - | Fixed | 20.3mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | ||||||
Each | 20+43,970 $ | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 9V | 36V | TDN 5WI | ||||||
Each | 1+93,500 $ 5+91,090 $ 10+88,670 $ 50+85,450 $ | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Regulated | 4kV | 24V | - | Fixed | 20.32mm | - | 12.7mm | 31.75mm | 18V | 36V | JHM10 Series | ||||||