0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2301

RoHS

Each
1+200,650 $
5+191,890 $
10+186,630 $
ITE
DIP
-
504W
1 Output
12V
42A
-
2.25kV
48V
-
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS500 Series
85AK2302

RoHS

Each
1+221,310 $
5+211,650 $
10+205,850 $
ITE
DIP
-
504W
1 Output
12V
42A
-
2.25kV
48V
-
Fixed
37.3mm
-
12.7mm
58.9mm
36V
76V
CHS500 Series
70Y5450

RoHS

Each
48+138,870 $
ITE
Quarter Brick
2:1
504W
1 Output
12V
42A
-
2.25kV
48V
IEC, UL, VDE
Fixed
36.83mm
Through Hole
13.97mm
57.91mm
39V
75V
-
70Y5449

RoHS

Each
48+165,140 $
ITE
Quarter Brick
2:1
504W
1 Output
12V
42A
-
2.25kV
48V
IEC, UL, VDE
Fixed
36.83mm
Through Hole
13.97mm
57.91mm
39V
75V
-
01H0855

RoHS

Each
1+443,790 $
10+420,450 $
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
01H0853

RoHS

Each
1+443,790 $
10+420,450 $
ITE
Full Brick
2:1
504W
1 Output
12V
42A
Regulated
1.5kV
24V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
19V
36V
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER