0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC9617

RoHS

Each
1+507,700 $
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
54AJ9602

RoHS

Each
150+151,320 $
ITE
Quarter Brick
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.3mm
59.15mm
36V
75V
ADQ600B Series
54AJ9601

RoHS

Each
150+158,190 $
ITE
Quarter Brick
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.3mm
59.15mm
36V
75V
ADQ600B Series
01H0859

RoHS

Each
1+498,850 $
10+467,740 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
48V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
76V
-
01H0857

RoHS

Each
1+498,850 $
10+467,740 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
20V
36V
-
88K0760

RoHS

Each
64+568,640 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
300V
CE, UL
Fixed
61mm
Through Hole
12.7mm
116.8mm
250V
420V
-
50AC8653

RoHS

Each
1+568,000 $
5+553,340 $
10+538,670 $
25+519,110 $
100+489,780 $
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
cUL60950-1, EN50155
Fixed
116.8mm
Through Hole
12.7mm
61mm
43V
160V
RDH600 Series
81AC7289

RoHS

Each
120+126,980 $
ITE
Quarter Brick
2:1
600W
1 Output
12V
50A
-
2.25kV
48V
-
Fixed, Adjustable
36.8mm
Through Hole
13.2mm
58.4mm
36V
75V
DSQ Series
88K0766

RoHS

Each
64+329,770 $
-
Half Brick
-
250W
1 Output
3.3V
50A
-
-
-
-
Fixed
61mm
Through Hole
12.7mm
58.4mm
250V
420V
AIH Series
82X2442

RoHS

Each
1+400,390 $
5+390,160 $
10+379,950 $
25+366,320 $
100+345,890 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
18V
36V
-
83K4068

RoHS

Each
1+410,800 $
10+386,310 $
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
82X2445

RoHS

Each
1+400,390 $
5+390,160 $
10+379,950 $
25+366,320 $
100+345,890 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
48V
-
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
36V
75V
-
50AC8626

RoHS

Each
1+480,600 $
5+468,200 $
10+455,790 $
25+439,240 $
100+414,430 $
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
180V
425V
QHL600 Series
10K0389

RoHS

Each
1+410,800 $
10+386,310 $
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
68AJ1558

RoHS

MURATA POWER SOLUTIONS
Each
1+173,450 $
5+169,710 $
10+162,770 $
25+155,000 $
50+149,850 $
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed
36.8mm
-
13.21mm
58.4mm
36V
75V
DCQ Series
68AJ1541

RoHS

MURATA POWER SOLUTIONS
Each
1+154,720 $
5+151,470 $
10+150,900 $
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.21mm
58.4mm
36V
75V
DAQ Series
68AJ1560

RoHS

MURATA POWER SOLUTIONS
Each
1+156,370 $
5+153,070 $
10+152,490 $
ITE
Quarter Brick, DOSA
2:1
600W
1 Output
12V
50A
Regulated
2.25kV
48V
-
Fixed, Adjustable
36.8mm
-
13.21mm
58.4mm
36V
75V
DSQ Series
90AK4968

RoHS

Each
1+985,040 $
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
280V
-
Fixed
61mm
-
12.7mm
116.8mm
200V
425V
PH-A Series
16AM6924

RoHS

Each
1+301,730 $
5+296,550 $
10+291,380 $
ITE
Half Brick
4:1
200W
1 Output
3.3V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER