Isolated Through Hole DC / DC Converters :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(11)
Output Current - Output 1
=55.5mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(5)
(6)
DC / DC Converter Type
(1)
(16)
Input Ratio
(11)
Output Power Max
(17)
No. of Outputs
(6)
(11)
Output Voltage - Output 1
(11)
(6)
Output Voltage - Output 2
(11)
Output Current - Output 2
(11)
Output Regulation
(6)
(5)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,440 $ 5+11,160 $ 10+10,860 $ 25+10,470 $ 100+9,900 $ | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Regulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 10.8V | 13.2V | IMA01 Series | ||||||
Each | 1+3,890 $ 100+3,500 $ 200+3,250 $ 500+3,040 $ 1000+2,870 $ | - | SIP | - | 1W | 1 Output | 18V | 55.5mA | - | - | - | 1kV | 5V | - | Fixed | 6mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | ||||||
Each | 1+11,260 $ 5+10,960 $ 10+10,700 $ 25+10,300 $ 100+9,740 $ | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 21.6V | 26.4V | IMA01 Series | ||||||
Each | 1+11,260 $ 5+10,960 $ 10+10,700 $ 25+10,300 $ 100+9,740 $ | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Regulated | 4kV | 15V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 13.5V | 16.5V | IMA01 Series | ||||||
Each | 1+10,740 $ 5+10,460 $ 10+10,180 $ 25+9,810 $ 100+9,250 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 5V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+10,530 $ 5+10,260 $ 10+9,980 $ 25+9,620 $ 100+9,070 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 12V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 1+10,530 $ 5+10,260 $ 10+9,980 $ 25+9,620 $ 100+9,070 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 24V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 1+12,140 $ 5+11,830 $ 10+11,510 $ 25+11,090 $ 100+10,460 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 48V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 43.2V | 52.8V | - | ||||||
Each | 1+10,740 $ 5+10,460 $ 10+10,180 $ 25+9,810 $ 100+9,250 $ | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 15V | - | Fixed | 6mm | 10mm | Through Hole | 19.5mm | 13.5V | 16.5V | IQ Series | ||||||
Each | 1+13,100 $ 5+12,770 $ 10+12,430 $ 25+11,970 $ 100+11,300 $ | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Regulated | 4kV | 5V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 4.5V | 5.5V | IMA01 Series | ||||||
XP POWER | Each | 1+13,100 $ 5+12,760 $ 10+12,430 $ 50+11,990 $ 100+11,300 $ | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Regulated | 4kV | 12V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 10.8V | 13.2V | IMA01 Series | |||||
XP POWER | Each | 1+12,830 $ 5+12,500 $ 10+12,180 $ 50+11,740 $ 100+11,080 $ | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Regulated | 4kV | 24V | CSA, IEC, UL | Fixed | 9.2mm | 11.1mm | Through Hole | 19.5mm | 21.6V | 26.4V | IMA01 Series | |||||
Each | 1+4,580 $ 100+4,120 $ 200+3,820 $ 500+3,570 $ 1000+3,370 $ | - | DIP | - | 1W | 1 Output | 18V | 55.5mA | - | - | - | 1kV | 12V | - | Fixed, Adjustable | 10.16mm | 6.85mm | - | 12.7mm | 10.8V | 13.2V | AM1P-Z Series | ||||||
Each | 1+4,580 $ 100+4,120 $ 200+3,820 $ 500+3,570 $ 1000+3,370 $ | - | SIP | - | 1W | 1 Output | 18V | 55.5mA | - | - | - | 3kV | 12V | - | Fixed, Adjustable | 6mm | 10.15mm | - | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||||
Each | 1+4,580 $ 100+4,120 $ 200+3,820 $ 500+3,570 $ 1000+3,370 $ | - | SIP | - | 1W | 1 Output | 18V | 55.5mA | - | - | - | 1kV | 12V | - | Fixed, Adjustable | 6mm | 10.15mm | - | 11.68mm | 10.8V | 13.2V | AM1S-Z Series | ||||||
Each | 1+4,580 $ 100+4,120 $ 200+3,820 $ 500+3,570 $ 1000+3,370 $ | - | SIP | - | 1W | 1 Output | 18V | 55.5mA | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 6mm | 10.15mm | - | 11.68mm | 21.6V | 26.4V | AM1S-Z Series | ||||||
57AK2725 RoHS | Each | 1+10,610 $ 5+9,440 $ 10+8,020 $ 50+7,320 $ 100+6,840 $ | - | SIP | - | 1W | 1 Output | 18V | 55.5mA | - | - | - | 1kV | 5V | - | Fixed | 6mm | 10.15mm | - | 11.68mm | 4.5V | 5.5V | AM1S-Z Series | |||||