Isolated Through Hole DC / DC Converters :
19 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(4)
(6)
Output Current - Output 1
=60A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(15)
DC / DC Converter Type
(9)
(6)
Input Ratio
(15)
Output Power Max
(6)
(13)
No. of Outputs
(19)
Output Voltage - Output 1
(1)
(2)
(7)
(5)
(4)
Output Regulation
(13)
Isolation Voltage
(9)
(2)
(4)
Input Voltage DC Nom
(11)
(4)
Emballage
(19)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+137,380 $ 10+134,650 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 3.3V | 60A | - | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+137,380 $ 10+134,650 $ | - | Quarter Brick | - | 150W | 1 Output | 3.3V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+137,380 $ 10+134,650 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 2.5V | 60A | - | 2.25kV | 48V | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+137,380 $ 10+134,650 $ | - | Quarter Brick | - | 150W | 1 Output | 3.3V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+137,380 $ 10+134,650 $ | - | Quarter Brick | - | 150W | 1 Output | 2.5V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+137,380 $ 10+134,650 $ | - | Quarter Brick | - | 150W | 1 Output | 1.2V | 60A | - | - | - | Fixed, Adjustable | 36.8mm | 13.21mm | Through Hole | 57.9mm | 36V | 75V | iQL Series | ||||||
63AC8929 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+179,040 $ 25+171,850 $ 50+167,850 $ 100+163,050 $ 250+158,260 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+187,170 $ 10+175,460 $ 25+165,440 $ 50+160,420 $ 100+155,420 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
63AC8920 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+179,040 $ 25+171,850 $ 50+167,850 $ 100+163,050 $ 250+158,260 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
63AC8921 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+195,330 $ 10+183,120 $ 25+172,660 $ 50+167,430 $ 100+162,190 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+187,170 $ 10+175,460 $ 25+165,440 $ 50+160,420 $ 100+155,420 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
63AC8922 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+179,040 $ 25+171,850 $ 50+167,850 $ 100+163,050 $ 250+158,260 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+170,900 $ 25+164,040 $ 50+160,230 $ 100+155,660 $ 250+151,070 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | |||||
63AC8930 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+195,330 $ 10+183,120 $ 25+172,660 $ 50+167,430 $ 100+162,190 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
63AC8918 RoHS | ARTESYN / ADVANCED ENERGY | Each | 1+170,900 $ 25+164,040 $ 50+160,230 $ 100+155,660 $ 250+151,070 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | Through Hole | 58.7mm | 36V | 75V | ADO300 Series | ||||
13AM6508 RoHS | Each | 1+536,500 $ 5+519,220 $ 10+508,840 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6511 RoHS | Each | 1+1 302,620 $ 2+1 237,520 $ 5+1 189,050 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6510 RoHS | Each | 1+536,500 $ 5+519,220 $ 10+508,840 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6509 RoHS | Each | 1+1 302,620 $ 2+1 237,520 $ 5+1 189,050 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | - | 61mm | 180V | 400V | PRC300 Series | |||||