0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
26AM1385

RoHS

Each
1+9,530 $
10+9,360 $
25+9,190 $
50+9,040 $
ITE, Industrial & Medical
SIP
-
2W
1 Output
3.3V
606mA
-
-
Unregulated
6kV
12V
-
Fixed
7.1mm
-
11.5mm
19.7mm
10.8V
13.2V
MDS02-N Series
26AM1389

RoHS

Each
1+9,640 $
10+9,470 $
25+9,300 $
50+9,140 $
ITE, Industrial & Medical
SIP
-
2W
1 Output
3.3V
606mA
-
-
Unregulated
6kV
24V
-
Fixed
7.1mm
-
11.5mm
19.7mm
21.6V
26.4V
MDS02-N Series
26AM1381

RoHS

Each
1+9,830 $
10+9,660 $
25+9,500 $
50+9,320 $
ITE, Industrial & Medical
SIP
-
2W
1 Output
3.3V
606mA
-
-
Unregulated
6kV
5V
-
Fixed
7.1mm
-
11.5mm
19.7mm
4.5V
5.5V
MDS02-N Series
20AM9463

RoHS

Each
1+15,170 $
5+14,500 $
10+13,850 $
25+13,180 $
50+13,070 $
ITE & Industrial
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
-
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9454

RoHS

Each
1+15,250 $
5+14,590 $
10+13,930 $
25+13,260 $
ITE & Industrial
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
3kV
24V
-
Fixed
7.05mm
-
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9445

RoHS

Each
1+15,170 $
5+14,500 $
10+13,850 $
25+13,180 $
50+13,070 $
ITE & Industrial
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
3kV
12V
-
Fixed
7.05mm
-
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9472

RoHS

Each
1+16,630 $
5+15,910 $
10+15,170 $
25+14,450 $
ITE & Industrial
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
-
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9490

RoHS

Each
1+16,680 $
5+16,140 $
10+15,920 $
25+15,630 $
50+15,410 $
Plus de tarifs
ITE & Industrial
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
-
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9481

RoHS

Each
1+16,680 $
5+16,140 $
10+15,920 $
25+15,630 $
50+15,410 $
Plus de tarifs
ITE & Industrial
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
4kV
24V
-
Fixed
7.05mm
-
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
97AC6811

RoHS

Each
20+33,840 $
25+31,180 $
50+29,240 $
100+27,640 $
250+25,150 $
Medical
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
5.2kV
3.3V
-
Fixed
8mm
Through Hole
12.2mm
23mm
2.97V
3.63V
REM2 Series
97AC6792

RoHS

Each
20+34,830 $
25+32,100 $
50+30,100 $
100+28,450 $
250+25,890 $
Medical
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
5.2kV
12V
-
Fixed
8mm
Through Hole
12.2mm
23mm
10.8V
13.2V
REM2 Series
70Y5415

RoHS

Each
20+21,880 $
25+21,090 $
100+19,890 $
Medical
SIP
2:1
2W
1 Output
3.3V
606mA
-
-
Regulated
1.5kV
12V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
9V
18V
-
45W8513

RoHS

Date/Lot Code

Each
25+14,680 $
50+14,380 $
100+13,770 $
250+13,000 $
Medical
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
4.5V
5.5V
MEJ2 Series
70Y5407

RoHS

Each
20+21,880 $
25+21,090 $
100+19,890 $
Medical
SIP
2:1
2W
1 Output
3.3V
606mA
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
4.5V
9V
-
04R8858

RoHS

Each
10+44,250 $
25+42,640 $
100+40,230 $
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
36V
JTC Series
45W8518

RoHS

Each
25+14,680 $
50+14,380 $
100+13,770 $
250+13,000 $
Medical
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
04R8866

RoHS

Each
10+44,250 $
25+42,640 $
100+40,230 $
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
72V
JTC Series
45W8511

RoHS

Each
25+14,680 $
50+14,380 $
100+13,770 $
250+13,000 $
Medical
SIP
1:1
2W
1 Output
3.3V
606mA
-
-
Unregulated
5.2kV
3.3V
-
Fixed
9.95mm
Through Hole
12.65mm
19.65mm
2.97V
3.63V
MEJ2 Series
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER