Isolated Through Hole DC / DC Converters :
25 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(4)
(9)
(3)
Output Current - Output 1
=60A
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(20)
(1)
DC / DC Converter Type
(9)
(5)
(7)
Input Ratio
(17)
(3)
Output Power Max
(7)
(18)
No. of Outputs
(25)
Output Voltage - Output 1
(1)
(3)
(7)
(10)
(4)
Output Regulation
(17)
Isolation Voltage
(12)
(2)
(1)
(4)
Input Voltage DC Nom
(1)
(13)
(1)
(4)
Emballage
(25)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+294,500 $ 10+289,570 $ | ITE | Half Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | - | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 1+294,500 $ 10+289,570 $ | ITE | Half Brick | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | - | Fixed, Adjustable | 37.2mm | Through Hole | 12.7mm | 58.3mm | 200V | 425V | PH-A Series | ||||||
Each | 72+113,290 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 3.3V | 60A | - | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 1+320,320 $ 5+312,140 $ 10+303,960 $ 25+293,060 $ 100+276,710 $ | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | Through Hole | 13.2mm | 61mm | 18V | 75V | - | ||||||
Each | 1+320,320 $ 5+312,140 $ 10+303,960 $ 25+293,060 $ 100+276,710 $ | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | Through Hole | 13.2mm | 61mm | 9V | 36V | - | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+111,000 $ 250+108,790 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+126,270 $ 250+124,590 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+126,270 $ 250+124,590 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
Each | 72+113,290 $ | - | Quarter Brick | - | 150W | 1 Output | 3.3V | 60A | - | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
Each | 72+113,290 $ | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 2.5V | 60A | - | 2.25kV | 48V | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+94,290 $ 250+92,400 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+120,800 $ 250+119,180 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
Each | 1+384,490 $ 5+374,570 $ 10+364,640 $ 25+351,410 $ 100+331,560 $ | Railway | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 3kV | 110V | cUL60950-1, EN50155 | Fixed | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH300 Series | ||||||
Each | 72+113,290 $ | - | Quarter Brick | - | 150W | 1 Output | 3.3V | 60A | - | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+117,080 $ 250+114,740 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
Each | 72+113,290 $ | - | Quarter Brick | - | 150W | 1 Output | 2.5V | 60A | - | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+131,780 $ 250+130,020 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
Each | 72+113,290 $ | - | Quarter Brick | - | 150W | 1 Output | 1.2V | 60A | - | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 13.21mm | 57.9mm | 36V | 75V | iQL Series | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+132,780 $ 250+130,130 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 224+117,080 $ 250+114,740 $ | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | CE, CSA, EN, UL | Fixed | 23.2mm | Through Hole | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | |||||
Each | 72+113,290 $ | ITE | Quarter Brick | - | 150W | 1 Output | 2.5V | 60A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.91mm | - | 13.21mm | 36.83mm | 36V | 75V | iQL Series | ||||||
13AM6508 RoHS | Each | 1+539,350 $ 5+522,070 $ 10+513,730 $ 25+505,390 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6511 RoHS | Each | 1+1 115,340 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6510 RoHS | Each | 1+539,350 $ 5+522,070 $ 10+513,730 $ 25+505,390 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||
13AM6509 RoHS | Each | 1+1 115,340 $ | ITE | - | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 4.2kV | 300V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 180V | 400V | PRC300 Series | |||||