Isolated Through Hole DC / DC Converters :
147 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
(6)
(7)
(1)
(19)
(11)
(70)
(18)
Output Current - Output 1
=625mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(88)
(12)
(4)
(4)
(29)
(6)
DC / DC Converter Type
(137)
(10)
Input Ratio
(2)
(4)
(77)
(61)
Output Power Max
(3)
(137)
(7)
No. of Outputs
(57)
(90)
Output Voltage - Output 1
(85)
(2)
(54)
(5)
(1)
Output Voltage - Output 2
(6)
(3)
(77)
(2)
(2)
Output Current - Output 2
(3)
(77)
Output Regulation
(55)
Emballage
(147)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+91,290 $ | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 40.6mm | 18V | 36V | THM 15 | ||||||
Each | 1+57,270 $ | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.8kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | ||||||
Each | 1+119,520 $ | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 3kV | 72V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | ||||||
Each | 1+101,920 $ 10+98,810 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.6kV | 12V | CE, IEC, UL | Fixed | 25.4mm | Through Hole | 9.91mm | 25.4mm | 9V | 18V | - | ||||||
Each | 1+70,710 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.6kV | 48V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 36V | 75V | THN 15N | ||||||
Each | 1+50,100 $ | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | THL 15WI | ||||||
Each | 1+59,760 $ | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | - | 1.8kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 36V | TEL 15WIN Series | ||||||
Each | 1+56,940 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||||
Each | 1+54,520 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | ||||||
TRACO POWER | Each | 1+117,530 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
TRACO POWER | Each | 1+131,620 $ | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
TRACO POWER | Each | 1+91,330 $ | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
TRACO POWER | Each | 1+127,490 $ | Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 40.6mm | 9V | 36V | THM 15WI Series | |||||
26AH0314 RoHS | TRACO POWER | Each | 1+81,250 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | ||||
MEAN WELL | Each | 1+49,100 $ | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS15 Series | |||||
MEAN WELL | Each | 1+49,100 $ | Medical | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | - | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | MDS15 Series | |||||
TRACO POWER | Each | 1+136,540 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
MEAN WELL | Each | 1+42,980 $ | - | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
TRACO POWER | Each | 1+73,200 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 12V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
MURATA POWER SOLUTIONS | Each | 1+74,880 $ 5+74,380 $ 10+73,910 $ 25+72,920 $ 50+69,980 $ Plus de tarifs | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 2kV | 24V | - | Fixed | 24.4mm | - | 8.9mm | 27.9mm | 9V | 36V | BEI Series | |||||
TRACO POWER | Each | 1+70,270 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.8kV | 24V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
74AJ3565 RoHS | TRACO POWER | Each | 1+177,330 $ | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | ||||
TRACO POWER | Each | 1+73,200 $ | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.8kV | 24V | - | Fixed | 14.3mm | - | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
83AK5698 RoHS | MEAN WELL | Each | 1+64,960 $ | ITE & Industrial | DIP | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 4kV | 800V | - | Fixed | 50.8mm | - | 25mm | 76.2mm | 150V | 1.5kV | DDRH-15 Series | ||||
TRACO POWER | Each | 1+65,400 $ | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||