Isolated Through Hole DC / DC Converters :
57 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(9)
(1)
(8)
(6)
(28)
(4)
Output Current - Output 1
=670mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(20)
(3)
(7)
(2)
(14)
(3)
DC / DC Converter Type
(53)
(3)
(1)
Input Ratio
(2)
(21)
(31)
Output Power Max
(41)
(2)
(14)
No. of Outputs
(43)
(14)
Output Voltage - Output 1
(55)
(2)
Output Voltage - Output 2
(14)
Output Current - Output 2
(14)
Output Regulation
(23)
(1)
Emballage
(57)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+55,580 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 1.5kV | 48V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | THL 10 Series | ||||||
Each | 1+55,580 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 1.5kV | 12V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+105,850 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 48V | CAN, CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | ||||||
Each | 1+55,580 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 1.5kV | 24V | EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 36V | THL 10 Series | ||||||
TRACO POWER | Each | 1+87,620 $ | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
TRACO POWER | Each | 1+84,990 $ | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
29AM4375 RoHS | TRACO POWER | Each | 1+81,140 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | ||||
29AM4367 RoHS | TRACO POWER | Each | 1+73,720 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | ||||
29AM4359 RoHS | TRACO POWER | Each | 1+73,720 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 3kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | ||||
Each | 216+168,930 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 1.5kV | 12V | UL | Fixed | 50.8mm | Through Hole | 11.53mm | 50.8mm | 9V | 36V | - | ||||||
Each | 10+135,200 $ | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
Each | 10+60,930 $ | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR | ||||||
TDK-LAMBDA | Each | 1+143,660 $ 5+141,200 $ 10+138,460 $ 50+136,040 $ | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 5kV | 48V | - | Fixed, Adjustable | 20.3mm | - | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 10+88,760 $ | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 5kV | 5V | IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 4.5V | 9V | - | ||||||
TDK-LAMBDA | Each | 1+143,660 $ 5+141,200 $ 10+138,460 $ 50+136,040 $ | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 5kV | 24V | - | Fixed, Adjustable | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | PXC-M10 Series | |||||
Each | 10+70,320 $ | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 9V | 36V | THR 10WI | ||||||
Each | 1+113,340 $ | Medical | DIP | 4:1 | 10.1W | 1 Output | 15V | 670mA | - | - | - | 5kV | 48V | IEC, UL | Fixed, Adjustable | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | - | ||||||
Each | 7+116,740 $ 10+115,990 $ 25+108,510 $ 50+104,770 $ 100+99,530 $ | - | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 5kV | 5V | CSA 22.2 No. 60601, ES 60601, IEC 60601 | Fixed, Adjustable | 20.3mm | Through Hole | 10.2mm | 31.8mm | 4.5V | 9V | - | ||||||
Each | 8+107,410 $ 10+104,670 $ 25+93,160 $ 50+85,490 $ 100+80,550 $ Plus de tarifs | - | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 1.6kV | 24V | UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||||
Each | 10+87,240 $ 25+85,100 $ 50+81,350 $ 100+80,280 $ 250+79,210 $ | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+97,650 $ | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 5kV | 48V | IEC 60601, UL | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 75V | - | ||||||
TRACO POWER | Each | 1+104,550 $ | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+113,340 $ | Medical | DIP | 4:1 | 10.1W | 1 Output | 15V | 670mA | - | - | - | 5kV | 24V | IEC, UL | Fixed, Adjustable | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | ||||||
Each | 18+97,440 $ 25+86,730 $ 50+79,600 $ 100+74,990 $ 250+72,450 $ | - | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 1.6kV | 48V | CAN, CSA, IEC, UL | Fixed, Adjustable | 50.8mm | Through Hole | 10.2mm | 25.4mm | 36V | 75V | - | ||||||
Each | 10+97,650 $ | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 5kV | 24V | - | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | ||||||