0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AC9372

RoHS

Each
192+57,310 $
250+56,160 $
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD85B Series
69AC4374

RoHS

Each
15+307,710 $
ITE
Quarter Brick, DIP
-
85W
1 Output
12V
7.1A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
-
12.7mm
60.6mm
9V
40V
HQA85 Series
69AC4375

RoHS

Each
15+307,710 $
ITE
Quarter Brick, DIP
-
85W
1 Output
12V
7.1A
-
2.25kV
28V
-
Fixed, Adjustable
55.9mm
-
12.7mm
60.6mm
9V
40V
HQA85 Series
41AC9373

RoHS

Each
280+71,980 $
-
Sixteenth Brick
-
85W
1 Output
12V
7.1A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
12mm
33mm
36V
75V
AVD85B Series
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER