0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK5382

RoHS

Each
1+48,710 $
5+47,470 $
10+46,220 $
25+44,550 $
100+42,050 $
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
24V
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
30AK5377

RoHS

Each
1+48,710 $
5+47,470 $
10+46,220 $
25+44,550 $
100+42,050 $
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
12V
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5387

RoHS

Each
1+48,710 $
5+47,470 $
10+46,220 $
25+44,550 $
100+42,050 $
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
48V
Fixed
14.7mm
-
10.8mm
24.4mm
18V
75V
JMR03 Series
82AC3694

RoHS

Each
1+71,450 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
24V
Fixed
9.6mm
-
11.2mm
21.8mm
18V
36V
TVN 3 Series
90AK4709

RoHS

Date/Lot Code

Each
1+49,990 $
5+49,700 $
10+49,390 $
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4685

RoHS

Date/Lot Code

Each
1+49,390 $
5+49,100 $
10+48,790 $
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
12V
Fixed
12.4mm
-
11.5mm
19mm
4.5V
18V
CCG10 Series
13AM0434

RoHS

Each
1+23,950 $
ITE & Industrial
SIP
4:1
3W
1 Output
3.3V
700mA
-
1.6kV
24V
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
90AK4697

RoHS

Date/Lot Code

Each
1+49,990 $
5+49,700 $
10+49,390 $
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
12.4mm
-
11.5mm
19mm
9V
36V
CCG10 Series
85AK2497

RoHS

Each
1+51,480 $
5+49,650 $
10+48,750 $
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
9V
36V
MGFS10 Series
85AK2615

RoHS

Each
1+45,220 $
5+43,750 $
10+43,140 $
25+42,330 $
50+41,730 $
Plus de tarifs
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
12V
Fixed
9.5mm
-
12mm
22mm
9V
18V
MGS10 Series
22AM3052

RoHS

Each
1+32,420 $
5+31,380 $
10+30,950 $
25+30,670 $
50+30,380 $
Plus de tarifs
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
48V
Fixed
9.2mm
-
11.1mm
21.8mm
18V
75V
DQQ3-S Series
85AK2611

RoHS

Each
1+45,220 $
5+43,750 $
10+43,140 $
25+42,330 $
50+41,730 $
Plus de tarifs
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
5V
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
MGS10 Series
22AM3045

RoHS

Each
1+31,880 $
5+30,860 $
10+30,430 $
25+30,150 $
50+29,860 $
Plus de tarifs
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
24V
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
DQQ3-S Series
85AK2623

RoHS

Each
1+46,500 $
5+46,110 $
10+45,920 $
25+45,740 $
50+45,530 $
Plus de tarifs
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
36V
76V
MGS10 Series
08AM1752

RoHS

Each
1+29,360 $
5+29,190 $
10+29,010 $
25+28,670 $
50+28,320 $
Plus de tarifs
-
Module
-
40W
1 Output
57V
700mA
Regulated
1.5kV
24V
Adjustable
30mm
-
15.14mm
50.6mm
12V
27V
-
47AC1898

RoHS

Each
1+34,530 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.3mm
-
11.2mm
21.8mm
4.5V
18V
TMR 3WIE Series
04R8632

RoHS

Each
20+22,790 $
25+21,950 $
100+20,720 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
9V
18V
IZ Series
47AC1925

RoHS

Each
1+47,210 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
3kV
48V
Fixed
9.2mm
-
11.1mm
21.8mm
36V
75V
TMR 3HI Series
47AC1897

RoHS

Each
1+47,210 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
3kV
12V
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 3HI Series
47AC1911

RoHS

Each
1+47,210 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
3kV
24V
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 3HI Series
47AC1891

RoHS

Each
1+47,210 $
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
3kV
5V
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
9V
TMR 3HI Series
47AC1912

RoHS

Each
1+34,530 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
24V
Fixed
9.3mm
-
11.2mm
21.8mm
9V
36V
TMR 3WIE Series
47AC1926

RoHS

Each
1+34,530 $
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
48V
Fixed
9.3mm
-
11.2mm
21.8mm
18V
75V
TMR 3WIE Series
85AK2619

RoHS

Each
1+45,220 $
5+43,750 $
10+43,140 $
25+42,330 $
50+41,730 $
Plus de tarifs
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
18V
36V
MGS10 Series
85AK2501

RoHS

Each
1+51,480 $
5+49,780 $
10+49,070 $
25+47,970 $
50+47,460 $
Plus de tarifs
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
18V
76V
MGFS10 Series
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER