Isolated Through Hole DC / DC Converters :
29 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(12)
(11)
(3)
Output Current - Output 1
=8.4A
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(17)
(1)
(3)
(7)
DC / DC Converter Type
(2)
(18)
(2)
(1)
(4)
(2)
Input Ratio
(4)
(6)
(3)
(5)
Output Power Max
(11)
(5)
(1)
(4)
(6)
(2)
No. of Outputs
(29)
Output Voltage - Output 1
(17)
(10)
(2)
Output Regulation
(3)
Isolation Voltage
(11)
(13)
Input Voltage DC Nom
(1)
(5)
(6)
(4)
(11)
Emballage
(29)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+310,280 $ 5+302,440 $ 10+294,620 $ 25+284,170 $ 100+268,520 $ | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | 12.7mm | - | 61mm | 14V | 160V | RDF200 Series | ||||||
TRACO POWER | Each | 1+276,250 $ 5+267,090 $ 10+257,920 $ | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 48.26mm | 18V | 36V | TEP 100 Series | |||||
85AK2299 RoHS | Each | 1+214,650 $ 5+203,210 $ 10+197,500 $ 25+193,550 $ 50+189,600 $ Plus de tarifs | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | 2.25kV | 48V | - | Fixed | 36.8mm | 9.5mm | - | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2300 RoHS | Each | 1+208,920 $ 5+199,810 $ 10+194,350 $ 25+190,460 $ 50+186,580 $ Plus de tarifs | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | 2.25kV | 48V | - | Fixed | 37.3mm | 12.7mm | - | 58.9mm | 36V | 76V | CHS400 Series | |||||
Each | 1+218,990 $ | ITE | Quarter Brick | 2:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | - | CSA, UL | Fixed, Adjustable | 37.2mm | 12.7mm | Through Hole | 58.3mm | 200V | 425V | - | ||||||
Each | 1+239,400 $ 10+228,550 $ | ITE | Quarter Brick | 3:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | 110V | CE, CSA, UL | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 60V | 160V | - | ||||||
TRACO POWER | Each Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée. | 1+338,190 $ | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 48V | - | Fixed, Adjustable | 61mm | 12.7mm | - | 48.26mm | 36V | 75V | TEP 100 Series | |||||
Each | 1+294,390 $ 10+281,970 $ | ITE | Half Brick | 3:1 | 201.6W | 1 Output | 24V | 8.4A | - | - | 110V | CE, CSA, UL | Fixed, Adjustable | 61mm | 12.7mm | Through Hole | 57.9mm | 60V | 160V | - | ||||||
Each | 1+291,510 $ | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | 12.7mm | Through Hole | 48.26mm | 9V | 18V | - | ||||||
Each | 1+329,480 $ 10+305,750 $ | ITE | Quarter Brick, DIP | 3:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | 24V | - | Fixed, Adjustable | 36.8mm | 12.7mm | Through Hole | 57.9mm | 14.4V | 36V | - | ||||||
Each | 1+277,790 $ | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 48V | UL | Fixed | 61mm | 12.7mm | Through Hole | 48.26mm | 36V | 75V | - | ||||||
TRACO POWER | Each | 1+371,590 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+302,750 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 48V | - | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 16.5V | 75V | - | ||||||
TRACO POWER | Each | 1+407,320 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | TEP 100WIR Series | |||||
TRACO POWER | Each | 1+368,560 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 48V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+305,230 $ | Railway | Module | - | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | - | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 8.5V | 36V | - | ||||||
XP POWER | Each | 1+310,910 $ 5+302,670 $ 10+294,460 $ | Railway | Quarter Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | Regulated | 2.25kV | 110V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 66V | 160V | RDQ100 Series | |||||
Each | 1+334,560 $ | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | - | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | 12.7mm | Through Hole | 61mm | 43V | 160V | - | ||||||
69AC4292 RoHS | Each | 1+262,020 $ 10+248,820 $ | ITE | Quarter Brick, DIP | - | 100.8W | 1 Output | 12V | 8.4A | - | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | 12.7mm | - | 57.9mm | 60V | 160V | CN-A110 Series | |||||
69AC4296 RoHS | Each | 1+334,870 $ 10+309,550 $ | ITE | Quarter Brick | - | 100.8W | 1 Output | 12V | 8.4A | - | 3kV | 24V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 36.8mm | 14.4V | 36V | CN-A24 Series | |||||
Each | 2+285,910 $ | - | Half Brick | - | 101W | 1 Output | 12V | 8.4A | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | 24.13mm | Through Hole | 61mm | 43V | 160V | RP100H Series | ||||||
Each | 1+178,400 $ 10+172,540 $ | ITE | Half Brick | - | 201.6W | 1 Output | 24V | 8.4A | - | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | CN-B110 Series | ||||||
Each Articles dangeureux : ces articles peuvent nécessiter un délai de livraison supplémentaire. L'expédition des autres articles ne sera pas affectée. | 1+225,820 $ 10+221,760 $ | ITE | Half Brick | - | 201.6W | 1 Output | 24V | 8.4A | - | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | CN-B110 Series | ||||||
80AK3465 RoHS | XP POWER | Each | 1+406,360 $ 10+381,090 $ 25+369,410 $ 50+357,750 $ 100+344,140 $ | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | 12.7mm | - | 61mm | 14V | 160V | RDF200 Series | ||||
Each | 1+160,150 $ 10+157,260 $ | ITE | Half Brick | - | 201.6W | 1 Output | 24V | 8.4A | - | 3kV | 110V | - | Fixed, Adjustable | 57.9mm | 12.7mm | - | 61mm | 43V | 160V | CN-B110 Series | ||||||