0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

188 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
75T7115

RoHS

Each
1+73,710 $
5+71,810 $
10+69,920 $
50+67,380 $
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
72AK4819

RoHS

Each
1+104,200 $
10+101,860 $
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
64AK7112

RoHS

Each
1+125,100 $
5+125,080 $
10+125,060 $
50+124,500 $
ITE & Medical
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
40.6mm
9V
36V
PXG-M Series
04AM2444

RoHS

Each
1+80,840 $
5+78,790 $
10+76,760 $
25+74,060 $
100+69,990 $
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
48V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
75V
JMR10 Series
04AM2436

RoHS

Each
1+80,840 $
5+78,790 $
10+76,760 $
25+74,060 $
100+69,990 $
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
4.5V
18V
JMR10 Series
04AM2446

RoHS

Each
1+102,910 $
5+100,320 $
10+97,730 $
25+94,280 $
100+89,110 $
ITE, Industrial & Medical
DIP
4:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
04AM2440

RoHS

Each
1+80,840 $
5+78,790 $
10+76,760 $
25+74,060 $
100+69,990 $
ITE, Industrial & Medical
DIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
JMR10 Series
45Y2337

RoHS

Each
1+38,640 $
ITE
DIP
2:1
10W
1 Output
12V
833mA
-
-
-
1.5kV
12V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
18V
THD 10N Series
14AJ3491

RoHS

Each
1+86,580 $
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 20WIR
25AK2874

RoHS

Each
1+68,670 $
100+61,780 $
200+57,470 $
500+54,000 $
1000+51,300 $
Railway
DIP
-
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
24V
-
Fixed
27.6mm
16.4mm
-
27.6mm
13V
70V
AM20CWR-ZK Series
08P1203

RoHS

Each
1+49,170 $
5+47,890 $
10+46,620 $
50+44,910 $
100+42,360 $
ITE
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCJ10 Series
75T7109

RoHS

Each
1+86,070 $
5+83,830 $
10+81,610 $
50+78,620 $
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
12V
-
Fixed
20.32mm
12.7mm
-
31.75mm
9V
18V
JHM10 Series
44AC3191

RoHS

Each
1+54,780 $
ITE
DIP
2:1
10W
1 Output
12V
833mA
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 10N Series
77AC3849

RoHS

Each
1+85,880 $
5+83,660 $
10+81,440 $
50+78,480 $
Railway
DIP
5:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
74AC2076

RoHS

Each
1+45,220 $
5+44,450 $
10+43,680 $
50+41,330 $
100+38,360 $
ITE
DIP
4:1
10W
1 Output
12V
833mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
-
23.8mm
9V
36V
TEL 10WI Series
25AJ2865

RoHS

Each
1+114,650 $
5+111,830 $
10+109,020 $
50+105,460 $
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 20WIR Series
25AJ2849

RoHS

Each
1+122,000 $
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
THN 20WIR Series
25AJ2848

RoHS

Each
1+87,770 $
5+85,650 $
10+83,540 $
50+73,190 $
Railway
DIP
4:1
20W
1 Output
24V
833mA
-
-
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 20WIR Series
69AH9205

RoHS

Each
1+102,310 $
5+100,530 $
10+98,730 $
50+96,950 $
ITE
DIP
2:1
40W
2 Output
24V
833mA
-24V
833mA
-
1.6kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40E Series
87AH6217

RoHS

Each
1+66,670 $
5+64,340 $
10+62,610 $
25+61,360 $
50+60,100 $
Plus de tarifs
Medical
DIP
2:1
20W
1 Output
24V
833mA
-
-
-
-
24V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
MDS20 Series
25AK1386

RoHS

Each
1+92,010 $
5+89,880 $
10+87,770 $
50+84,910 $
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI Series
85AJ5193

RoHS

Each
1+99,890 $
5+97,510 $
10+95,130 $
50+92,040 $
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
10.2mm
-
40.6mm
36V
160V
TEN 20WIRH Series
25AK1380

RoHS

Each
1+89,490 $
5+87,930 $
10+86,350 $
50+84,800 $
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
75V
THR 20WI Series
87AK0609

RoHS

Each
1+123,720 $
5+119,080 $
10+114,480 $
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
99AM6767

RoHS

Each
1+40,060 $
ITE & Industrial
SIP
4:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
1-25 sur 188 articles
sur 8 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER