Isolated Through Hole DC / DC Converters :
24 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(11)
(5)
Output Current - Output 1
=840mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(15)
(3)
(6)
DC / DC Converter Type
(19)
(3)
Input Ratio
(15)
(8)
Output Power Max
(3)
(12)
(9)
No. of Outputs
(9)
(15)
Output Voltage - Output 1
(9)
(9)
(6)
Output Voltage - Output 2
(9)
(6)
Output Current - Output 2
(15)
Output Regulation
(11)
Emballage
(24)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+111,800 $ | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | - | ||||||
29AM4374 RoHS | TRACO POWER | Each | 1+81,140 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | ||||
29AM4366 RoHS | TRACO POWER | Each | 1+73,720 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | ||||
29AM4358 RoHS | TRACO POWER | Each | 1+73,720 $ | ITE & Railway | SIP | 4:1 | 10W | 1 Output | 12V | 840mA | - | - | - | 3kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | ||||
Each | 10+77,800 $ 25+75,010 $ 100+70,820 $ | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 36V | JSM25 Series | ||||||
Each | 10+135,200 $ | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
Each | 10+131,040 $ | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 12V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | ||||||
Each | 10+135,200 $ | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | ||||||
Each | 10+135,200 $ | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
Each | 10+111,800 $ | ITE | - | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 25.4mm | 9V | 36V | - | ||||||
Each | 10+77,800 $ 25+75,010 $ 100+70,820 $ | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 18V | JSM25 Series | ||||||
Each | 10+90,470 $ 25+87,210 $ 100+82,350 $ | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | JWK25 Series | ||||||
Each | 10+76,270 $ 25+73,550 $ 100+69,430 $ | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JSM25 Series | ||||||
Each | 30+87,210 $ 100+82,350 $ | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 36V | 75V | JWK25 Series | ||||||
Each | 10+116,930 $ 25+111,590 $ 50+108,630 $ 100+105,060 $ 250+101,500 $ | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 48V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | AEE15W-M Series | ||||||
Each | 10+117,540 $ 25+112,160 $ 50+109,190 $ 100+105,600 $ 250+102,030 $ | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 18V | 75V | AXA Series | ||||||
Each | 10+117,540 $ 25+112,160 $ 50+109,190 $ 100+105,600 $ 250+102,030 $ | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||||
Each | 10+114,580 $ 25+109,340 $ 50+106,440 $ 100+102,950 $ 250+99,460 $ | Medical | DIP | - | 20W | 1 Output | 24V | 840mA | - | - | - | 4.2kV | 12V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | AEE15W-M Series | ||||||
Each | 10+116,930 $ 25+111,590 $ 50+108,630 $ 100+105,060 $ 250+101,500 $ | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 24V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | AEE15W-M Series | ||||||
Each | 10+114,580 $ 25+109,340 $ 50+106,440 $ 100+102,950 $ 250+99,460 $ | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | - | 4.2kV | 24V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | AEE15W-M Series | ||||||
Each | 10+114,580 $ 25+109,340 $ 50+106,440 $ 100+102,950 $ 250+99,460 $ | Medical | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | - | 4.2kV | 48V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | AEE15W-M Series | ||||||
Each | 10+116,930 $ 25+111,590 $ 50+108,630 $ 100+105,060 $ 250+101,500 $ | Medical | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | - | 4.2kV | 12V | EN | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 9V | 18V | AEE15W-M Series | ||||||
Each | 10+131,040 $ | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 48V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | ||||||
Each | 10+131,040 $ | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 24V | - | Fixed | 25.4mm | Through Hole | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | ||||||