Isolated Through Hole DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
(2)
Output Current - Output 1
=90mA
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(2)
(12)
DC / DC Converter Type
(14)
Input Ratio
(2)
Output Power Max
(2)
(12)
No. of Outputs
(2)
(12)
Output Voltage - Output 1
(2)
(3)
(6)
(3)
Output Voltage - Output 2
(6)
(3)
(3)
Output Current - Output 2
(3)
(3)
(6)
Output Regulation
(2)
(12)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+19,990 $ | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
TRACO POWER | Each | 1+19,990 $ | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
27AM0058 RoHS | MEAN WELL | Each | 1+15,890 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM0061 RoHS | MEAN WELL | Each | 1+22,380 $ 5+21,780 $ 10+21,190 $ 25+20,590 $ 50+20,180 $ Plus de tarifs | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM0057 RoHS | MEAN WELL | Each | 1+22,380 $ 5+21,780 $ 10+21,190 $ 25+20,590 $ 50+20,180 $ Plus de tarifs | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM0068 RoHS | MEAN WELL | Each | 1+20,260 $ 10+19,370 $ 25+19,010 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||
27AM0075 RoHS | MEAN WELL | Each | 1+22,620 $ 10+21,410 $ 25+20,900 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0059 RoHS | MEAN WELL | Each | 1+17,770 $ 10+17,140 $ 25+16,840 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | ||||
27AM0077 RoHS | MEAN WELL | Each | 1+23,540 $ 10+22,270 $ 25+21,740 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0079 RoHS | MEAN WELL | Each | 1+22,490 $ 5+21,900 $ 10+21,290 $ 25+20,690 $ 50+20,280 $ Plus de tarifs | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0070 RoHS | MEAN WELL | Each | 1+18,550 $ 10+17,740 $ 25+17,420 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||
27AM0076 RoHS | MEAN WELL | Each | 1+21,340 $ 10+20,400 $ 25+20,020 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | ||||
27AM0066 RoHS | MEAN WELL | Each | 1+22,020 $ 10+20,840 $ 25+20,350 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||
27AM0067 RoHS | MEAN WELL | Each | 1+18,240 $ 10+17,620 $ 25+17,300 $ | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | ||||