0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
22AC6460

RoHS

Date/Lot Code

Each
1+15,920 $
5+15,470 $
10+15,260 $
25+14,070 $
50+13,960 $
Plus de tarifs
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
22AC6461

RoHS

Date/Lot Code

Each
25+14,220 $
50+13,940 $
125+13,730 $
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
13.5V
16.5V
RxxP21503 Series
22AC6462

RoHS

Each
25+15,390 $
50+15,140 $
125+14,830 $
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
24V
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
21.6V
26.4V
RxxP21503 Series
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER