Isolated Through Hole DC / DC Converters :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(2)
(2)
(2)
Output Current - Output 1
=9A
1
(1)
(1)
(3)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(7)
DC / DC Converter Type
(4)
(1)
(3)
Input Ratio
(4)
(1)
Output Power Max
(2)
(1)
(1)
(2)
(2)
No. of Outputs
(8)
Output Voltage - Output 1
(2)
(1)
(1)
(2)
(2)
Output Regulation
(3)
Isolation Voltage
(2)
(1)
(4)
Input Voltage DC Nom
(4)
(3)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 6+79,610 $ 25+75,980 $ 50+73,950 $ 100+71,530 $ 250+69,100 $ | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 12V | 9A | Regulated | 1.5kV | 48V | - | Fixed | 22.8mm | - | 11mm | 58.8mm | 18V | 75V | RPA100E-W Series | ||||||
Each | 2+444,750 $ 10+412,990 $ 25+398,320 $ 50+383,660 $ 100+366,550 $ | - | Half Brick | - | 216W | 1 Output | 24V | 9A | - | - | - | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 16.5V | 75V | RP240H Series | ||||||
Each | 10+143,270 $ | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 9A | - | 1kV | 24V | CSA, UL | Fixed | 38.4mm | Through Hole | 8.3mm | 33.5mm | 18V | 36V | - | ||||||
Each | 10+132,470 $ | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 9A | - | 1kV | 24V | CSA, UL | Fixed | 37.9mm | Through Hole | 6.5mm | 31.6mm | 18V | 36V | - | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 192+171,310 $ | ITE | Half Brick | 2:1 | 450W | 1 Output | 50V | 9A | Regulated | 2.25kV | 48V | IEC, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 36V | 75V | AVE450 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 192+171,310 $ | ITE | Half Brick | 2:1 | 450W | 1 Output | 50V | 9A | Regulated | 2.25kV | 48V | IEC, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 36V | 75V | AVE450 Series | |||||
85AK2245 RoHS | COSEL | Each | 1+204,510 $ 5+198,360 $ 10+193,620 $ | ITE | DIP | - | 252W | 1 Output | 28V | 9A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2246 RoHS | COSEL | Each | 1+194,480 $ 5+193,110 $ 10+189,240 $ 25+185,380 $ 50+181,520 $ Plus de tarifs | ITE | DIP | - | 252W | 1 Output | 28V | 9A | - | 2.25kV | 24V | - | Fixed | 23.26mm | - | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||