0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2497

RoHS

Each
1+111,800 $
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
48V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
-
45Y2485

RoHS

Each
1+111,800 $
ITE
-
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
CAN, CB, CSA, IEC, UL
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
-
74AJ3558

RoHS

Each
1+128,680 $
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.16mm
25.4mm
18V
36V
THL 25 Series
85Y2876

RoHS

Each
10+77,800 $
25+75,010 $
100+70,820 $
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
36V
75V
JSM25 Series
85Y2910

RoHS

Each
10+90,470 $
25+87,210 $
100+82,350 $
ITE
DIP
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
JWK25 Series
85Y2916

RoHS

Each
10+90,470 $
25+87,210 $
100+82,350 $
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
36V
75V
JWK25 Series
85Y2864

RoHS

Each
10+77,800 $
25+75,010 $
100+70,820 $
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
12V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
9V
18V
JSM25 Series
85Y2870

RoHS

Each
20+77,800 $
25+75,010 $
100+70,820 $
ITE
DIP
2:1
25W
2 Output
12V
1.04A
-12V
1.04A
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
18V
36V
JSM25 Series
99Y0524

RoHS

Each
10+96,930 $
25+93,460 $
50+92,240 $
100+90,000 $
250+88,200 $
ITE
DIP
4:1
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
AXA Series
99Y0523

RoHS

Each
10+94,970 $
25+93,780 $
50+92,570 $
100+90,620 $
250+88,810 $
ITE
DIP
-
25W
2 Output
12V
1.04A
-12V
1.04A
-
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
AXA Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER