Isolated Through Hole DC / DC Converters :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(10)
Output Current - Output 2
=1.333A
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(8)
(2)
(1)
DC / DC Converter Type
(11)
Input Ratio
(4)
(7)
Output Power Max
(11)
No. of Outputs
(11)
Output Voltage - Output 1
(11)
Output Current - Output 1
(11)
Output Voltage - Output 2
(10)
(1)
Output Regulation
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+102,380 $ 5+99,930 $ 10+97,450 $ 50+85,370 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+118,030 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | TEN 40WIE | ||||||
TRACO POWER | Each | 1+125,300 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 75V | TEN 40E Series | |||||
TRACO POWER | Each | 1+143,670 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 20+177,450 $ | Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | 15V | 1.333A | Regulated | 3kV | 110V | UL | Fixed | 25.4mm | 10.2mm | Through Hole | 50mm | 43V | 160V | RP40-FR Series | ||||||
TRACO POWER | Each | 1+143,670 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+118,030 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | TEN 40WIE | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 12V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | TEN 40E | ||||||
Each | 1+102,910 $ | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 1.6kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | TEN 40E | ||||||
Each | 1+140,420 $ | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 3kV | 110V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 160V | TEN 40WIRH | ||||||
85AJ5208 RoHS | TRACO POWER | Each | 1+172,290 $ | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | - | 3kV | 110V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 36V | 160V | TEN 40WIRH Series | ||||