Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(2)
Output Current - Output 2
=1.35A
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(4)
(3)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(2)
(5)
Output Current - Output 1
(7)
Output Voltage - Output 2
(5)
(2)
Output Regulation
(5)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+92,850 $ 5+83,750 $ 10+81,010 $ 25+79,200 $ 50+77,360 $ | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.35A | -12V | 1.35A | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | ||||||
Each | 1+92,850 $ 5+83,750 $ 10+81,010 $ 25+79,200 $ 50+77,360 $ | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.35A | -12V | 1.35A | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | - | 11.5mm | 25.4mm | 9V | 36V | THL 40WI Series | ||||||
47AM9547 RoHS | TRACO POWER | Each | 1+107,920 $ 5+99,080 $ 10+96,430 $ 25+94,660 $ 50+92,880 $ | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | - | 11.5mm | 25.4mm | 18V | 75V | THL 40WI Series | ||||
Each | 5+157,130 $ 10+152,960 $ 25+147,410 $ 100+139,090 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.6kV | 24V | - | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 5+181,520 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | - | 1.5kV | 48V | IEC, UL | Fixed, Adjustable | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | - | ||||||
Each | 5+181,520 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | - | 1.5kV | 24V | - | Fixed, Adjustable | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | TEN 40WI Series | ||||||
Each | 5+157,130 $ 10+152,960 $ 25+147,410 $ 100+139,090 $ | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | 1.35A | Regulated | 1.6kV | 48V | - | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | JTL Series | ||||||