0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47AM9546

RoHS

Each
1+107,920 $
5+99,080 $
10+96,430 $
25+94,660 $
50+92,880 $
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.7A
-12V
1.7A
Regulated
1.5kV
48V
Fixed
25.4mm
11.5mm
25.4mm
18V
75V
THL 40WI Series
47AM9540

RoHS

Each
1+107,880 $
5+104,360 $
10+102,890 $
50+99,540 $
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.7A
-12V
1.7A
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
85AK2583

RoHS

Each
1+107,370 $
5+103,630 $
10+100,830 $
25+98,810 $
50+96,800 $
Plus de tarifs
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
-
1.5kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
76V
MGFW40 Series
85AK2581

RoHS

Each
1+85,990 $
5+83,930 $
10+82,280 $
25+80,580 $
50+78,550 $
Plus de tarifs
ITE
DIP
4:1
40.8W
2 Output
12V
1.7A
-12V
1.7A
-
1.5kV
24V
Fixed
25.4mm
9.9mm
25.4mm
9V
36V
MGFW40 Series
48AM1727

RoHS

Each
1+89,040 $
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.7A
-12V
1.7A
Regulated
1.5kV
24V
Fixed
25.4mm
11.5mm
25.4mm
9V
36V
THL 40WI Series
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER