0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3720

RoHS

Each
1+137,520 $
ITE
DIP
3:1
5W
2 Output
24V
104mA
-24V
104mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
-
10.2mm
32mm
4.5V
12V
TVN 5WI Series
62T2087

RoHS

Each
10+34,550 $
25+33,280 $
100+31,380 $
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
48V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
62T2075

RoHS

Each
10+35,240 $
25+33,950 $
100+32,000 $
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
24V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
62T2063

RoHS

Each
10+35,240 $
25+33,950 $
100+32,000 $
ITE
DIP
2:1
5W
2 Output
24V
104mA
-24V
104mA
-
1.6kV
12V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
JCD Series
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER