0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8504

RoHS

Each
1+15,760 $
5+15,260 $
10+15,040 $
25+14,770 $
50+14,560 $
Plus de tarifs
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
01AC2607

RoHS

Each
1+12,610 $
5+12,290 $
10+11,970 $
25+11,550 $
100+10,910 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
01AC2578

RoHS

Each
1+12,610 $
5+12,290 $
10+11,970 $
25+11,550 $
100+10,910 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
5V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
4.5V
5.5V
IHL02 Series
01AC2667

RoHS

Date/Lot Code

Each
1+12,000 $
5+11,700 $
10+11,400 $
25+11,000 $
100+10,400 $
Medical
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
38K2357

RoHS

Each
1+13,830 $
5+13,450 $
10+13,100 $
50+12,610 $
100+11,860 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
7.2mm
10.16mm
-
19.5mm
21.6V
26.4V
IH Series
10AC7754

RoHS

Each
1+14,530 $
5+14,150 $
10+13,780 $
50+13,280 $
100+12,510 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
-
5.2kV
12V
-
Fixed
7.2mm
10mm
-
19.5mm
10.8V
13.2V
IHL02 Series
97K6591

RoHS

Each
1+13,130 $
5+12,970 $
10+12,750 $
25+12,600 $
50+12,290 $
Plus de tarifs
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
7.5mm
10mm
-
19.5mm
21.6V
26.4V
NMH Series
01AC2591

RoHS

Each
1+14,550 $
5+14,170 $
10+13,790 $
25+13,290 $
100+12,530 $
ITE
SIP
1:1
2W
2 Output
15V
66.7mA
-9V
111mA
-
5.2kV
12V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
10.8V
13.2V
IHL02 Series
99R4261

RoHS

Each
1+27,200 $
5+26,500 $
10+25,790 $
25+24,850 $
100+23,440 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Regulated
1kV
5V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
4.5V
5.5V
-
04R8575

RoHS

Each
1+17,530 $
5+17,070 $
10+16,600 $
25+16,000 $
100+15,080 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
5V
-
Fixed
7.62mm
10.16mm
Through Hole
19.5mm
4.5V
5.5V
IH Series
01AC2610

RoHS

Each
1+14,550 $
5+14,170 $
10+13,790 $
25+13,290 $
100+12,530 $
ITE
SIP
1:1
2W
2 Output
15V
66.7mA
-9V
111mA
-
5.2kV
24V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
21.6V
26.4V
IHL02 Series
99R4285

RoHS

Each
1+25,900 $
5+25,230 $
10+24,560 $
25+23,660 $
100+22,320 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Regulated
1kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
21.6V
26.4V
-
04R8595

RoHS

Each
1+17,880 $
5+17,400 $
10+16,940 $
25+16,310 $
100+15,370 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
24V
-
Fixed
7.2mm
10.16mm
Through Hole
19.5mm
21.6V
26.4V
-
04R8584

RoHS

Each
1+15,340 $
5+14,940 $
10+14,550 $
25+14,000 $
100+13,200 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
-
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
88M0747

RoHS

Each
1+13,960 $
5+13,590 $
10+13,230 $
25+12,740 $
100+12,000 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
7.2mm
10.16mm
Through Hole
19.5mm
4.5V
5.5V
IH Series
04R8594

RoHS

Each
1+15,640 $
5+15,230 $
10+14,810 $
25+14,270 $
100+13,450 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
21.6V
26.4V
IH Series
04R8585

RoHS

Each
1+17,880 $
5+17,400 $
10+16,940 $
25+16,310 $
100+15,370 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
3kV
12V
-
Fixed
7.62mm
10.16mm
Through Hole
19.5mm
10.8V
13.2V
IH Series
61K3174

RoHS

Each
25+20,800 $
50+20,510 $
125+20,220 $
-
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
9.8mm
7.7mm
Through Hole
19.5mm
4.5V
5.5V
NMH Series
88M0753

RoHS

Each
1+13,960 $
5+13,590 $
10+13,230 $
25+12,740 $
100+12,000 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
-
Fixed
7.2mm
10.16mm
Through Hole
19.5mm
10.8V
13.2V
IH Series
04R8574

RoHS

Each
1+15,340 $
5+14,940 $
10+14,550 $
25+14,000 $
100+13,200 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
-
61K3175

RoHS

Each
25+20,800 $
50+20,510 $
125+20,220 $
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
7.5mm
10mm
Through Hole
19.5mm
4.5V
5.5V
NMH Series
61K3191

RoHS

Each
25+20,800 $
50+20,510 $
125+20,220 $
-
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
7.5mm
10mm
Through Hole
19.5mm
21.6V
26.4V
NMH Series
64X0424

RoHS

Each
15+29,820 $
30+29,190 $
-
Mini DIP
1:1
2W
2 Output
15V
67mA
-9V
111mA
Unregulated
6kV
5V
-
Fixed
-
-
Through Hole
-
4.5V
5.5V
-
38K2356

RoHS

Each
1+21,310 $
5+18,850 $
10+15,890 $
50+14,420 $
100+14,170 $
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
-
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2349

RoHS

Each
1+13,790 $
5+13,420 $
10+13,070 $
50+12,580 $
100+11,830 $
ITE
SIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
-
Fixed
7.2mm
10.16mm
-
19.5mm
10.8V
13.2V
IH Series
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER