0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2712

RoHS

Each
1+85,840 $
5+82,810 $
10+81,290 $
ITE
DIP
4:1
25W
2 Output
5V
2.5A
-5V
2.5A
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
50.8mm
36V
76V
MGW30 Series
85AK2706

RoHS

Each
1+88,380 $
5+85,250 $
10+83,700 $
ITE
DIP
4:1
25W
2 Output
5V
2.5A
-5V
2.5A
-
1.5kV
12V
Fixed
25.4mm
-
9.9mm
50.8mm
9V
18V
MGW30 Series
76AJ3404

RoHS

Each
1+267,550 $
Medical
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
Unregulated
5kV
48V
Fixed
36.8mm
-
57.9mm
12.7mm
18V
75V
THM 60WI
76AJ3398

RoHS

Each
1+259,860 $
Medical
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
Unregulated
5kV
24V
Fixed
36.8mm
-
57.9mm
12.7mm
9V
36V
THM 60WI
98Y4010

RoHS

Each
10+158,120 $
25+152,380 $
100+143,770 $
ITE
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
Regulated
1.6kV
24V
Fixed
25.4mm
Through Hole
11.5mm
50.8mm
9V
36V
JTL60 Series
94X2693

RoHS

Each
1+252,850 $
ITE
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
-
1.5kV
24V
Fixed
50.8mm
-
10.2mm
25.4mm
9V
36V
TEN 60WIN Series
45Y2118

RoHS

Each
10+209,210 $
ITE
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
-
1.5kV
48V
Fixed
50.8mm
Through Hole
10.2mm
25.4mm
18V
75V
-
98Y4015

RoHS

Each
10+158,120 $
25+152,380 $
100+143,770 $
ITE
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
Regulated
1.6kV
48V
Fixed
25.4mm
Through Hole
11.5mm
50.8mm
18V
75V
JTL60 Series
85AH5461

RoHS

Each
1+215,130 $
5+200,660 $
10+188,570 $
Railway
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
-
3kV
48V
Fixed
40.7mm
-
25.4mm
50.8mm
18V
75V
TEN 60WIR Series
85AH5469

RoHS

Each
1+216,720 $
5+202,150 $
10+189,960 $
Railway
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
-
3kV
110V
Fixed
40.7mm
-
25.4mm
50.8mm
36V
160V
TEN 60WIR Series
85AH5453

RoHS

Each
1+207,130 $
5+191,350 $
10+181,540 $
Railway
DIP
4:1
60W
2 Output
12VDC
2.5A
-12VDC
2.5A
-
3kV
24V
Fixed
40.7mm
-
25.4mm
50.8mm
9V
36V
TEN 60WIR Series
85AK2709

RoHS

Each
1+84,350 $
5+81,390 $
10+79,900 $
ITE
DIP
4:1
25W
2 Output
5V
2.5A
-5V
2.5A
-
1.5kV
24V
Fixed
25.4mm
-
9.9mm
50.8mm
18V
36V
MGW30 Series
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER