0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

265 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0355

RoHS

Each
1+50,330 $
5+48,680 $
10+48,010 $
50+46,450 $
100+45,790 $
ITE
DIP
4:1
5W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
75T7067

RoHS

Each
1+41,290 $
5+36,610 $
10+31,020 $
50+30,480 $
100+29,950 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
34M6540

RoHS

Each
1+67,070 $
5+65,280 $
10+63,490 $
50+61,100 $
100+57,530 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA06 Series
15AN4059
Each
1+16,520 $
5+15,530 $
10+14,700 $
25+13,520 $
50+12,450 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
4kV
24V
-
Fixed
20.6mm
10.2mm
-
32.1mm
9V
36V
REC6K-RW Series
15AN4058
Each
1+11,750 $
5+11,580 $
10+11,410 $
25+10,850 $
50+10,670 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
25.4mm
9V
36V
REC6K-AW Series
15AN4076
Each
1+11,750 $
5+11,580 $
10+11,410 $
25+10,850 $
50+10,670 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75VDC
REC6K-AW Series
15AN4077
Each
1+11,750 $
5+11,580 $
10+11,410 $
25+10,850 $
50+10,670 $
Plus de tarifs
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
4kV
48V
-
Fixed
20.6mm
10.2mm
-
32.1mm
18V
75VDC
REC6K-RW Series
73AC5141

RoHS

Each
1+15,960 $
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TEC 2WI
45Y2083

RoHS

Each
1+31,960 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
48V
CSA, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75VDC
TEN 6N Series
50Y9937

RoHS

Each
1+61,070 $
5+59,490 $
10+57,900 $
25+55,790 $
100+52,630 $
Medical
DIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
4kV
24V
IEC 60601, UL
Fixed, Adjustable
31.75mm
10.2mm
Through Hole
20.32mm
20V
30V
JHL06 Series
85Y2340

RoHS

Each
1+30,110 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2347

RoHS

Each
1+35,080 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 2 Series
85Y2354

RoHS

Each
1+30,110 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75VDC
TDL 2 Series
85Y2333

RoHS

Each
1+30,110 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
01AC2666

RoHS

Date/Lot Code

Each
1+12,190 $
5+11,890 $
10+11,590 $
25+11,190 $
100+10,580 $
Medical
SIP
1:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Unregulated
4kV
12V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
IML02 Series
98Y3952

RoHS

Date/Lot Code

Each
1+30,940 $
5+30,140 $
10+29,330 $
25+28,270 $
100+26,670 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU02 Series
98Y3938

RoHS

Date/Lot Code

Each
1+30,940 $
5+30,140 $
10+29,330 $
25+28,270 $
100+26,670 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3945

RoHS

Each
1+30,940 $
5+30,140 $
10+29,330 $
25+28,270 $
100+26,670 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU02 Series
98Y3959

RoHS

Date/Lot Code

Each
1+30,940 $
5+30,140 $
10+29,330 $
25+28,270 $
100+26,670 $
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75VDC
IEU02 Series
55AH0092

RoHS

Each
1+5,420 $
ITE
SIP
1:1
2W
2 Output
5V
200mA
-5V
-
200mA
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
10.2mm
Through Hole
19.55mm
10.8V
13.2V
TBA 2
98K1465

RoHS

Each
1+36,780 $
5+35,310 $
10+33,870 $
50+32,760 $
100+32,300 $
ITE
DIP
2:1
5W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEL 5 Series
63W4341

RoHS

Each
1+40,910 $
5+39,590 $
10+38,300 $
50+37,040 $
100+36,540 $
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
11.2mm
-
21.8mm
9V
18V
TMR 6 Series
63W4349

RoHS

Each
1+33,850 $
5+33,740 $
10+33,610 $
50+33,050 $
100+32,480 $
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
-
21.8mm
18V
36V
TMR 6 Series
19M1399

RoHS

Each
1+47,190 $
5+46,870 $
10+46,550 $
50+44,030 $
100+40,850 $
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20mm
10mm
-
32mm
18V
36V
TEN 5 Series
63W4246

RoHS

Each
1+39,240 $
5+38,930 $
10+38,650 $
50+38,210 $
100+37,390 $
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
-
200mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 6WIN Series
1-25 sur 265 articles
sur 11 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER