0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3718

RoHS

Each
1+137,520 $
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
-
10.2mm
32mm
4.5V
12V
TVN 5WI Series
62T2052

RoHS

Each
10+35,240 $
25+33,950 $
100+32,000 $
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
5V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
4.5V
9V
-
62T2073

RoHS

Each
10+36,490 $
25+35,200 $
100+33,250 $
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
24V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
62T2061

RoHS

Each
10+35,240 $
25+33,950 $
100+32,000 $
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
12V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
62T2085

RoHS

Each
10+34,550 $
25+33,280 $
100+31,380 $
ITE
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
-
1.6kV
48V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
71AC7293

RoHS

Each
15+86,190 $
25+76,720 $
50+70,390 $
100+66,330 $
250+64,080 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
82AC3727

RoHS

Each
1+120,020 $
ITE
DIP
4:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
24V
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TVN 5WI Series
71AC7365

RoHS

Each
15+90,730 $
25+80,760 $
50+74,100 $
100+69,820 $
250+67,450 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM5E Series
71AC7360

RoHS

Each
15+98,960 $
25+88,070 $
50+80,830 $
100+76,160 $
250+73,570 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM5E Series
71AC7289

RoHS

Each
15+103,440 $
25+92,060 $
50+84,480 $
100+79,610 $
250+76,910 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
71AC7290

RoHS

Each
15+71,510 $
25+71,100 $
50+70,670 $
100+69,580 $
250+68,960 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
71AC7216

RoHS

Each
15+71,510 $
25+71,100 $
50+70,670 $
100+69,580 $
250+68,960 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
71AC7215

RoHS

Each
15+85,480 $
25+76,080 $
50+69,820 $
100+65,790 $
250+63,550 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
99AC1344

RoHS

Each
10+34,380 $
25+33,130 $
100+31,250 $
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
5V
Fixed
9.3mm
Through Hole
12.5mm
26mm
4.5V
9V
IMM05 Series
71AC7294

RoHS

Each
15+78,370 $
25+72,210 $
50+67,700 $
100+64,010 $
250+58,270 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
71AC7359

RoHS

Each
15+72,160 $
25+70,930 $
50+69,690 $
100+67,820 $
250+66,680 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM5E Series
71AC7220

RoHS

Each
15+63,320 $
25+62,470 $
50+61,600 $
100+59,950 $
250+58,120 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
71AC7221

RoHS

Each
15+86,190 $
25+76,720 $
50+70,390 $
100+66,330 $
250+64,080 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
71AC7363

RoHS

Each
15+74,990 $
25+69,090 $
50+64,770 $
100+61,240 $
250+55,740 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM5E Series
71AC7288

RoHS

Each
15+71,510 $
25+71,100 $
50+70,670 $
100+69,580 $
250+68,960 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
71AC7149

RoHS

Each
15+72,750 $
25+71,500 $
50+70,250 $
100+68,340 $
250+67,190 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM5E Series
71AC7366

RoHS

Each
15+82,500 $
25+73,430 $
50+67,380 $
100+63,500 $
250+61,340 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM5E Series
71AC7219

RoHS

Each
15+57,580 $
25+56,800 $
50+56,020 $
100+54,530 $
250+52,870 $
Medical
DIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
99AC1350

RoHS

Each
10+34,380 $
25+33,130 $
100+31,250 $
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
12V
Fixed
9.3mm
Through Hole
12.5mm
26mm
9V
18V
IMM05 Series
99AC1356

RoHS

Each
10+34,380 $
25+33,130 $
100+31,250 $
Medical
SIP
2:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.5kV
24V
Fixed
9.3mm
Through Hole
12.5mm
26mm
18V
36V
IMM05 Series
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER