Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Output Current - Output 2
=240mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(6)
(6)
Input Ratio
(12)
Output Power Max
(6)
(6)
No. of Outputs
(12)
Output Voltage - Output 1
(6)
(6)
Output Current - Output 1
(12)
Output Voltage - Output 2
(6)
(6)
Output Regulation
(12)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+29,220 $ 5+28,290 $ 10+27,900 $ 25+27,600 $ 50+27,290 $ Plus de tarifs | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | - | 9.88mm | 45.47mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+27,110 $ | Gate Drive | SIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 28.12mm | Through Hole | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+27,310 $ | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 28.12mm | Through Hole | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+27,310 $ 50+26,720 $ 100+25,570 $ 250+24,180 $ | Gate Drive | SIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 28.12mm | Through Hole | 10.9mm | 38.89mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+27,310 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | Through Hole | 9.88mm | 45.47mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+26,730 $ 50+26,160 $ 100+25,040 $ 250+23,680 $ | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 28.12mm | Through Hole | 10.9mm | 38.89mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+27,310 $ 50+26,720 $ 100+25,570 $ 250+24,180 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 27.81mm | Through Hole | 9.88mm | 45.47mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+26,970 $ 50+26,780 $ 100+26,580 $ 250+26,210 $ | Gate Drive | SIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 24V | Fixed | 28.12mm | Through Hole | 10.9mm | 38.89mm | 18V | 36V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+27,310 $ 50+26,720 $ 100+25,570 $ 250+24,180 $ | Gate Drive | DIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | Through Hole | 9.88mm | 45.47mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+27,310 $ 50+26,720 $ 100+25,570 $ 250+24,180 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | 27.81mm | Through Hole | 9.88mm | 45.47mm | 4.5V | 9V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+26,690 $ 50+26,400 $ 100+26,020 $ 250+25,660 $ | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 27.81mm | Through Hole | 9.88mm | 45.47mm | 9V | 18V | MGJ6 Series | |||||
MURATA POWER SOLUTIONS | Each | 30+26,970 $ 50+26,780 $ 100+26,580 $ 250+26,210 $ | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | 28.12mm | Through Hole | 10.9mm | 38.89mm | 9V | 18V | MGJ6 Series | |||||