Isolated Through Hole DC / DC Converters :
142 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(10)
(3)
(28)
(6)
(56)
(35)
Output Current - Output 2
=250mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(85)
(5)
(6)
(2)
(34)
(6)
DC / DC Converter Type
(110)
(32)
Input Ratio
(1)
(92)
(48)
Output Power Max
(13)
(4)
(122)
(1)
(1)
(1)
No. of Outputs
(142)
Output Voltage - Output 1
(13)
(124)
(3)
(1)
(1)
Output Current - Output 1
(142)
Output Voltage - Output 2
(1)
(1)
(124)
(3)
(13)
Output Regulation
(79)
Emballage
(142)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+41,060 $ 5+40,590 $ 10+40,100 $ 50+39,450 $ 100+39,170 $ | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
TRACO POWER | Each | 1+41,300 $ 5+41,020 $ 10+40,780 $ 50+38,580 $ 100+35,870 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEN 5 Series | |||||
05M7024 RoHS | Each | 1+29,760 $ 5+29,050 $ 10+28,250 $ 25+28,220 $ 50+28,180 $ Plus de tarifs | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 9V | 18V | - | |||||
05M7032 RoHS | Each | 1+30,390 $ 10+27,360 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | 8.5mm | Through Hole | 21.1mm | 18V | 36V | - | |||||
15AN4072 | Each | 1+11,750 $ 5+11,580 $ 10+11,410 $ 25+10,850 $ 50+10,670 $ Plus de tarifs | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 18V | 75VDC | REC6K-AW Series | |||||
15AN4054 | Each | 1+16,520 $ 5+15,530 $ 10+14,700 $ 25+13,520 $ 50+12,450 $ Plus de tarifs | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | REC6K-AW Series | |||||
15AN4073 | Each | 1+11,750 $ 5+11,580 $ 10+11,410 $ 25+10,850 $ 50+10,670 $ Plus de tarifs | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 4kV | 48V | - | Fixed | 20.6mm | 10.2mm | - | 32.1mm | 18V | 75VDC | REC6K-RW Series | |||||
Each | 1+22,220 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 12V | CAN, CSA, IEC, UL | Fixed | 31.8mm | 10.2mm | Through Hole | 20.3mm | 9V | 18V | - | ||||||
Each | 1+33,460 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | Through Hole | 32mm | 18V | 36V | - | ||||||
Each | 1+22,220 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 5V | CAN, CSA, IEC, UL | Fixed | 31.8mm | 10.2mm | Through Hole | 20.3mm | 4.5V | 9V | - | ||||||
Each | 1+23,460 $ | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | 10.2mm | Through Hole | 20.3mm | 18V | 75VDC | - | ||||||
Each | 1+22,220 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | 10.2mm | Through Hole | 20.3mm | 36V | 75VDC | - | ||||||
Each | 1+45,860 $ | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 24V | - | Fixed | 9.6mm | 11.2mm | Through Hole | 21.8mm | 9V | 36V | TMR 6WIR | ||||||
TDK-LAMBDA | Each | 1+35,100 $ 5+34,480 $ 10+33,850 $ 50+33,250 $ 100+32,670 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 12V | - | Fixed, Adjustable | 22.86mm | 8.5mm | - | 21.1mm | 9V | 18V | CC-E Series | |||||
TRACO POWER | Each | 1+38,860 $ 5+38,580 $ 10+38,300 $ 50+37,090 $ 100+36,930 $ | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 18V | 36V | TMR 6 Series | |||||
TRACO POWER | Each | 1+38,860 $ 5+38,580 $ 10+38,300 $ 50+35,870 $ 100+35,240 $ | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 9V | 18V | TMR 6 Series | |||||
TRACO POWER | Each | 1+40,430 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+67,070 $ 5+65,280 $ 10+63,490 $ 50+61,100 $ 100+57,530 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA06 Series | ||||||
TRACO POWER | Each | 1+35,420 $ 5+34,620 $ 10+33,820 $ 50+31,260 $ 100+30,810 $ | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.2mm | - | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+46,750 $ 5+46,420 $ 10+46,130 $ 50+43,610 $ 100+40,470 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 12V | - | Fixed | 20mm | 10mm | - | 32mm | 9V | 18V | TEN 5 Series | ||||||
Each | 1+36,130 $ 5+35,420 $ 10+34,710 $ 50+31,280 $ 100+30,830 $ | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEL 5 Series | ||||||
TRACO POWER | Each | 1+43,040 $ 5+42,710 $ 10+42,380 $ 50+41,010 $ 100+40,420 $ | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
TRACO POWER | Each | 1+32,380 $ 5+31,330 $ 10+30,910 $ 50+29,890 $ 100+29,480 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10.2mm | - | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+67,070 $ 5+65,280 $ 10+63,490 $ 50+61,100 $ 100+57,530 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA06 Series | ||||||
TRACO POWER | Each | 1+40,910 $ 5+39,590 $ 10+38,300 $ 50+37,040 $ 100+36,540 $ | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 5V | - | Fixed | 9.1mm | 11.2mm | - | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||