0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

33 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
99Y8138

RoHS

Each
1+168,180 $
5+163,860 $
10+159,550 $
50+153,790 $
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
24V
-
Fixed
50.8mm
-
11.5mm
25.4mm
9V
36V
JTL60 Series
94X2694

RoHS

Each
1+227,800 $
ITE
DIP
2:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 60N Series
94X2695

RoHS

Each
1+252,850 $
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 60WIN Series
85AJ5244

RoHS

Each
1+313,250 $
Medical
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
5kV
24V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
36V
THM 60WI Series
85AJ5192

RoHS

Each
1+117,700 $
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
85AK2572

RoHS

Each
1+93,660 $
5+90,340 $
10+88,690 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
-
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFW30 Series
85AK2569

RoHS

Each
1+87,410 $
5+85,100 $
10+83,960 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
50.8mm
9V
36V
MGFW30 Series
86T4684

RoHS

Each
1+123,240 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
17AC5153

RoHS

Each
10+58,730 $
25+56,600 $
100+53,420 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
48V
EN
Fixed
25.4mm
Through Hole
10.4mm
40.64mm
18V
75V
JTD20 Series
17AC5146

RoHS

Each
10+58,730 $
25+56,600 $
100+53,420 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
EN
Fixed
25.4mm
Through Hole
10.4mm
40.64mm
9V
36V
JTD20 Series
76AJ3405

RoHS

Each
1+267,550 $
Medical
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Unregulated
5kV
48V
-
Fixed
36.8mm
-
57.9mm
12.7mm
18V
75V
THM 60WI
98Y4016

RoHS

Each
10+158,120 $
25+152,380 $
100+143,770 $
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
11.5mm
50.8mm
18V
75V
JTL60 Series
04R8916

RoHS

Each
10+94,360 $
25+90,940 $
100+85,790 $
-
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
48V
-
-
25.4mm
-
10.1mm
50.8mm
18V
75V
JTM20 Series
51R4860

RoHS

Each
10+103,850 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
TEN 20WIN
04R8909

RoHS

Each
10+96,250 $
25+92,760 $
100+87,520 $
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.1mm
50.8mm
9V
36V
-
45Y2120

RoHS

Each
10+209,210 $
ITE
DIP
4:1
60W
2 Output
15V
2A
-15V
2A
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
25.4mm
18V
75V
-
76Y2328

RoHS

Each
18+102,060 $
25+90,840 $
50+83,360 $
100+78,550 $
250+75,880 $
-
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
1.6kV
24V
CAN, CSA, IEC, UL
Fixed, Adjustable
50.8mm
Through Hole
10.2mm
25.4mm
9V
36V
-
69AC5431

RoHS

Each
10+165,030 $
25+153,040 $
50+143,820 $
100+135,520 $
Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
REM20-W Series
69AC3280

RoHS

Each
12+101,890 $
25+98,180 $
100+92,630 $
Medical
DIP
2:1
20W
2 Output
5V
2A
-5V
2A
Regulated
4kV
24V
CSA, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
JHM20 Series
73AC5442

RoHS

Each
10+132,740 $
Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
18V
75V
THM 20WI
69AC5432

RoHS

Each
10+166,970 $
25+154,840 $
50+145,510 $
100+137,120 $
Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
REM20-W Series
69AC5446

RoHS

Each
10+166,970 $
25+154,840 $
50+145,510 $
100+137,120 $
Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
18V
75V
REM20-W Series
73AC5435

RoHS

Each
10+132,740 $
Medical
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
9V
36V
THM 20WI
78AC7892

RoHS

Each
1+85,570 $
5+83,360 $
10+81,170 $
25+78,230 $
100+73,840 $
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
13V
70V
RDE20 Series
85AC3252

RoHS

Each
10+115,510 $
Medical
DIP
2:1
20W
2 Output
5V
2A
-5V
2A
-
5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
40.6mm
36V
75V
THM 20
1-25 sur 33 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER