0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

81 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2558

RoHS

Each
1+101,250 $
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
44AC3199

RoHS

Each
1+52,440 $
5+51,830 $
10+51,210 $
50+50,430 $
100+50,060 $
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THD 10WIN Series
45Y2447

RoHS

Each
1+49,080 $
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
18V
36V
THL 10 Series
45Y2459

RoHS

Each
1+49,080 $
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
25.4mm
36V
75V
THL 10 Series
45Y2371

RoHS

Each
1+41,290 $
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
36V
75V
THD 10N Series
27AJ4904

RoHS

Each
1+80,740 $
5+74,860 $
10+68,980 $
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
PXD10 Series
58M7705

RoHS

Each
1+42,850 $
5+41,760 $
10+40,680 $
50+39,210 $
100+37,020 $
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCH10 Series
86T4701

RoHS

TRACO POWER
Each
1+76,820 $
5+76,370 $
10+75,920 $
50+73,470 $
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
110V
-
Fixed
20.8mm
10.2mm
-
32mm
43V
160V
TEN 8WI Series
51R7580

RoHS

Each
1+66,650 $
5+65,110 $
10+63,560 $
50+61,500 $
100+60,630 $
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 8WI Series
98K1493

RoHS

Each
1+51,670 $
5+51,300 $
10+50,920 $
50+49,250 $
100+48,550 $
ITE
DIP
2:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
TEN 8 Series
75T7065

RoHS

Each
1+33,250 $
5+32,380 $
10+31,500 $
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
51R7587

RoHS

Each
1+63,240 $
5+62,900 $
10+62,550 $
50+60,520 $
100+59,680 $
ITE
DIP
4:1
8W
2 Output
12V
333mA
-12V
333mA
-
1.5kV
48V
-
Fixed
20.8mm
10.2mm
-
32mm
18V
75V
TEN 8WI Series
08P1201

RoHS

Each
1+51,000 $
5+49,680 $
10+48,360 $
50+46,610 $
100+43,980 $
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCJ10 Series
44AC3198

RoHS

Each
1+47,460 $
5+46,680 $
10+45,890 $
50+45,180 $
100+44,860 $
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
18V
36V
THD 10N Series
99AM6765

RoHS

Each
1+43,000 $
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 10WI Series
99AM6759

RoHS

Each
1+43,000 $
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 10WI Series
99AM6771

RoHS

Each
1+43,000 $
ITE & Industrial
SIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 10WI Series
69AH9231

RoHS

Each
1+80,350 $
ITE & Railway
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 10WIR Series
26AJ4832

RoHS

Each
8+49,810 $
16+46,090 $
40+43,890 $
80+41,410 $
ITE
DIP
-
8W
2 Output
12V
333mA
-12V
333mA
-
-
-
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
9V
18V
REC8E Series
26AJ4839

RoHS

Each
8+52,330 $
16+48,430 $
40+46,120 $
80+43,510 $
ITE
DIP
-
8W
2 Output
12V
333mA
-12V
333mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.5mm
Through Hole
25.4mm
18V
36V
REC8E Series
32AH8176

RoHS

Each
1+102,410 $
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
5kV
48V
-
Fixed
20.3mm
12mm
Through Hole
31.8mm
36V
75V
TRI 10
51AH7229

RoHS

Each
1+66,010 $
ITE & Railway
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
75V
THN 10WIR
73AC5193

RoHS

Each
1+49,450 $
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
TEL 10WI Series
73AC5186

RoHS

Each
1+49,450 $
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
TEL 10WI Series
07AH2500

RoHS

Each
1+50,860 $
5+49,550 $
10+48,220 $
25+46,470 $
100+43,820 $
ITE
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
10.5mm
Through Hole
23.8mm
9V
36V
JTR10 Series
1-25 sur 81 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER