0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M8191

RoHS

Each
1+92,310 $
ITE
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
-
1.5kV
24V
-
Fixed
20.32mm
-
10.2mm
31.8mm
9V
36V
THD 12WI Series
58M7736

RoHS

Each
1+269,390 $
5+239,170 $
10+202,900 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
JCP40 Ceries
34AK2951

RoHS

Each
1+72,300 $
ITE
SIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
-
12mm
22mm
4.5V
18V
TMR 12WI Series
34AK2959

RoHS

Each
1+72,300 $
ITE
SIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
12mm
22mm
9V
36V
TMR 12WI Series
01AJ9610

RoHS

Each
10+50,980 $
ITE
DIP
2:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
-
1.5kV
24V
-
Fixed
13.7mm
Through Hole
10.2mm
23.8mm
18V
36V
TEL 12
97AC7013

RoHS

Each
8+111,160 $
10+108,330 $
25+96,420 $
50+88,480 $
100+83,370 $
Plus de tarifs
Railway
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
160V
RP12-AR Series
01AJ9611

RoHS

Each
10+53,550 $
ITE
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
-
1.5kV
24V
-
Fixed
13.7mm
Through Hole
10.2mm
23.8mm
9V
36V
TEL 12WI
97AC7014

RoHS

Each
8+111,160 $
10+108,330 $
25+96,420 $
50+88,480 $
100+83,370 $
Plus de tarifs
Railway
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
160V
RP12-AR Series
04R8779

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
48V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
36V
75V
JCP40 Ceries
04R8769

RoHS

Each
6+194,150 $
10+189,000 $
25+182,140 $
100+171,850 $
ITE
DIP
2:1
40W
3 Output
3.3V
6A
-12V
12V
400mA
400mA
-
1.5kV
24V
-
Fixed
50.8mm
Through Hole
10.2mm
50.8mm
18V
36V
-
32M6362

RoHS

Each
16+62,570 $
25+60,270 $
100+56,830 $
ITE
DIP
2:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
-
1.5kV
5V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
JCA04 Series
13M3090

RoHS

Each
1+164,110 $
5+150,710 $
10+146,680 $
25+143,990 $
50+141,310 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-
12V
-
400mA
-
1.5kV
24V
-
Fixed
50.8mm
-
10.2mm
50.8mm
18V
36V
TEN 40 Series
32M6369

RoHS

Each
16+62,570 $
25+60,270 $
100+56,830 $
ITE
DIP
2:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
-
1.5kV
12V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
JCA04 Series
71K9640

RoHS

Each
1+179,330 $
10+176,020 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
24V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
18V
36V
-
71K9638

RoHS

Each
1+179,330 $
10+176,020 $
ITE
DIP
2:1
40W
3 Output
5V
6A
-12V
12V
400mA
400mA
-
1.6kV
12V
CE, CSA, UL
Fixed
50.8mm
Through Hole
10.1mm
50.8mm
9V
18V
-
87X1246

RoHS

Each
7+98,670 $
10+96,150 $
25+85,570 $
50+78,530 $
100+73,990 $
Plus de tarifs
ITE
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
Regulated
1.6kV
24V
UL
Fixed
-
Through Hole
-
-
9V
36V
-
62T2027

RoHS

Each
10+33,110 $
25+31,890 $
100+30,070 $
ITE
DIP
2:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
-
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
04R8859

RoHS

Each
10+45,140 $
25+43,500 $
100+41,040 $
ITE
DIP
4:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
36V
JTC Series
04R8891

RoHS

Each
10+53,940 $
25+52,000 $
100+49,100 $
ITE
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
32M6376

RoHS

Each
16+61,340 $
25+59,090 $
100+55,720 $
ITE
DIP
2:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
-
1.5kV
24V
CE, CSA, UL
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
-
04R8867

RoHS

Each
10+44,250 $
25+42,640 $
100+40,230 $
-
DIP
4:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
Regulated
1.5kV
48V
-
-
20.32mm
-
10.4mm
31.75mm
18V
72V
JTC04 Teries
04R8898

RoHS

Each
10+52,880 $
25+50,990 $
100+48,140 $
ITE
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
62T2007

RoHS

Each
10+33,110 $
25+31,890 $
100+30,070 $
ITE
DIP
2:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
-
1.6kV
5V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
4.5V
9V
-
62T2039

RoHS

Each
10+32,460 $
25+31,270 $
100+29,470 $
ITE
DIP
2:1
4W
2 Output
5V
400mA
-
-5V
-
400mA
-
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
51R4819

RoHS

Each
10+100,500 $
ITE
DIP
4:1
12W
2 Output
15V
400mA
-
-15V
-
400mA
-
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
-
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER