0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

80 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AC2537

RoHS

Date/Lot Code

Each
1+12,600 $
5+12,280 $
10+11,960 $
25+11,510 $
100+10,870 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
9V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
01AC2559

RoHS

Each
1+12,600 $
5+12,280 $
10+11,960 $
25+11,510 $
100+10,870 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
01AC2570

RoHS

Date/Lot Code

Each
1+12,860 $
5+12,530 $
10+12,190 $
25+11,750 $
100+11,080 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
24V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
IHA01 Series
01AC2548

RoHS

Date/Lot Code

Each
1+12,600 $
5+12,280 $
10+11,960 $
25+11,510 $
100+10,870 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
12V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
IHA01 Series
27AK7131

RoHS

Each
1+7,040 $
100+6,340 $
200+5,890 $
500+5,530 $
1000+5,260 $
ITE
SIP
-
1W
2 Output
12V
42mA
12V
42mA
-
1kV
5V
-
Fixed
6mm
-
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
61K3062

RoHS

Date/Lot Code

Each
1+8,300 $
5+8,220 $
10+8,090 $
25+8,010 $
50+7,840 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
54X5251

RoHS

Each
1+18,000 $
5+17,520 $
10+17,070 $
50+16,430 $
100+15,490 $
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
ITW Series
61K3070

RoHS

Each
1+8,300 $
5+8,220 $
10+8,090 $
25+8,010 $
50+7,840 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
-
Fixed
6mm
Through Hole
10mm
19.5mm
10.8V
13.2V
NMA Series
97K6539

RoHS

Each
1+8,770 $
5+8,500 $
10+8,390 $
25+8,230 $
50+8,120 $
Plus de tarifs
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
9.8mm
-
6.8mm
19.5mm
4.5V
5.5V
NMA Series
38K2296

RoHS

Each
1+10,160 $
5+9,900 $
10+9,640 $
50+9,290 $
100+8,760 $
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
10.16mm
-
6.35mm
20.32mm
4.5V
5.5V
IA Series
81Y6270

RoHS

Each
1+13,790 $
5+13,420 $
10+13,070 $
50+12,580 $
100+11,830 $
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
12V
-
Fixed
7.2mm
-
10.16mm
19.5mm
10.8V
13.2V
IH Series
58M7290

RoHS

Each
1+18,490 $
5+18,000 $
10+17,550 $
50+16,890 $
100+15,950 $
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
3kV
5V
-
Fixed
7.62mm
-
10.16mm
19.5mm
4.5V
5.5V
IH Series
38K2304

RoHS

Each
1+9,650 $
5+9,390 $
10+9,150 $
50+8,820 $
100+8,320 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
-
Fixed
6.09mm
-
10.16mm
19.3mm
10.8V
13.2V
IA Series
97K6540

RoHS

Each
1+8,770 $
5+8,500 $
10+8,390 $
25+8,230 $
50+8,120 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
19.5mm
-
10mm
6mm
4.5V
5.5V
NMA Series
19P1093

RoHS

MURATA POWER SOLUTIONS
Each
1+8,770 $
5+8,500 $
10+8,390 $
25+8,230 $
50+8,120 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
-
Fixed
6.15mm
-
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
97K6546

RoHS

MURATA POWER SOLUTIONS
Each
1+8,770 $
5+8,500 $
10+8,390 $
25+8,230 $
50+8,120 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
-
Fixed
6mm
-
10mm
19.5mm
10.8V
13.2V
NMA Series
49X9918

RoHS

Each
1+21,260 $
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
-
Fixed
7.62mm
-
11mm
17mm
18V
36V
TMR 1 Series
81Y6265

RoHS

Each
1+15,240 $
5+14,850 $
10+14,420 $
50+13,890 $
100+13,070 $
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
-
Fixed
20.32mm
-
6.88mm
10.16mm
4.5V
5.5V
IH Series
81Y6274

RoHS

Each
1+19,230 $
5+17,030 $
10+14,390 $
50+13,070 $
100+12,850 $
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
24V
-
Fixed
7.2mm
-
10.16mm
19.5mm
21.6V
26.4V
IH Series
81AC5233

RoHS

MURATA POWER SOLUTIONS
Each
1+12,460 $
5+12,040 $
10+11,860 $
25+11,740 $
50+11,600 $
Plus de tarifs
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
-
Fixed
5.95mm
-
7.55mm
16.55mm
4.5V
5.5V
NKA Series
10AC7692

RoHS

Each
1+17,840 $
5+15,820 $
10+13,420 $
50+12,210 $
100+12,000 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
5V
EN
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
38K2310

RoHS

Each
1+9,650 $
5+9,390 $
10+9,150 $
50+8,820 $
100+8,320 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
-
Fixed
6.09mm
-
10.16mm
19.3mm
21.6V
26.4V
IA Series
74AH2944

RoHS

Each
10+25,260 $
ITE & Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Semi-regulated
5kV
12V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
9.6V
14.4V
TRV 1M
74AH2951

RoHS

Each
10+27,650 $
ITE & Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Semi-regulated
5kV
15V
-
Fixed
9.9mm
Through Hole
12.5mm
19.6mm
12V
18V
TRV 1M
61K3029

RoHS

Each
30+12,210 $
50+12,070 $
100+11,900 $
250+11,740 $
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
12V
-
Fixed
9.8mm
Through Hole
7.55mm
19.5mm
10.8V
13.2V
-
1-25 sur 80 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER