Isolated Through Hole DC / DC Converters :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(10)
Output Current - Output 2
=450mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(8)
(4)
Output Power Max
(10)
(2)
No. of Outputs
(12)
Output Voltage - Output 1
(10)
(2)
Output Current - Output 1
(12)
Output Voltage - Output 2
(2)
(10)
Output Regulation
(10)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+55,590 $ 5+54,620 $ 10+53,660 $ 50+52,690 $ 100+51,710 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | - | 500V | 48V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | |||||
Each | 10+46,850 $ | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 9V | 18V | - | ||||||
Each | 10+27,830 $ 25+26,840 $ 100+25,340 $ | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 36V | - | ||||||
Each | 10+25,230 $ 25+24,330 $ 100+22,970 $ | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 1.5kV | 12V | - | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 9V | 18V | - | ||||||
Each | 10+29,430 $ 25+28,370 $ 100+26,790 $ | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 48V | - | Fixed | - | Through Hole | - | - | 36V | 75V | - | ||||||
Each | 10+32,200 $ 25+31,040 $ 100+29,310 $ | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 36V | - | ||||||
Each | 10+30,030 $ 25+28,940 $ 100+27,330 $ | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 24V | - | Fixed | - | Through Hole | - | - | 18V | 36V | - | ||||||
Each | 10+29,430 $ 25+28,370 $ 100+26,790 $ | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 12V | - | Fixed | - | Through Hole | - | - | 9V | 18V | - | ||||||
Each | 10+25,230 $ 25+24,330 $ 100+22,970 $ | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 1.5kV | 48V | - | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 36V | 75V | - | ||||||
Each | 10+27,290 $ 25+26,320 $ 100+24,840 $ | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 1.5kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 75V | - | ||||||
Each | 10+31,560 $ 25+30,430 $ 100+28,740 $ | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 75V | - | ||||||
Each | 10+25,230 $ 25+24,330 $ 100+22,970 $ | ITE | DIP | 2:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 1.5kV | 24V | - | Fixed | 31.75mm | Through Hole | 10.16mm | 20.32mm | 18V | 36V | - | ||||||