0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
04R8858

RoHS

Each
10+44,250 $
25+42,640 $
100+40,230 $
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
36V
JTC Series
04R8866

RoHS

Each
10+44,250 $
25+42,640 $
100+40,230 $
ITE
DIP
4:1
4W
2 Output
3.3V
606mA
-3.3V
606mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
72V
JTC Series
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER