Isolated Through Hole DC / DC Converters :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(2)
Output Current - Output 2
=650mA
1
(4)
(3)
(1)
(1)
(3)
(3)
(2)
(1)
Power Supply Applications
(7)
DC / DC Converter Type
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(7)
Output Current - Output 1
(7)
Output Voltage - Output 2
(7)
Isolation Voltage
(7)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | DC / DC Converter Mounting | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2564 RoHS | Each | 1+73,730 $ 5+72,250 $ 10+70,770 $ 25+69,300 $ 50+67,830 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
85AK2704 RoHS | Each | 1+72,180 $ 5+69,790 $ 10+68,800 $ 25+67,620 $ 50+66,880 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 76V | MGW15 Series | |||||
85AK2567 RoHS | Each | 1+77,520 $ 5+74,760 $ 10+73,390 $ 25+71,920 $ 50+70,450 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
85AK2701 RoHS | Each | 1+45,600 $ 5+44,690 $ 10+43,780 $ 25+42,860 $ 50+41,950 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | MGW15 Series | |||||
Each | 1+41,550 $ | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||||
Each | 1+41,550 $ | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | ||||||
85AK2698 RoHS | Each | 1+45,600 $ 5+44,690 $ 10+43,780 $ 25+42,860 $ 50+41,950 $ Plus de tarifs | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 12V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||