Isolated Through Hole DC / DC Converters :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Output Current - Output 2
=70mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(4)
Output Current - Output 1
(4)
Output Voltage - Output 2
(4)
Isolation Voltage
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+38,780 $ 5+37,770 $ 10+36,760 $ 25+35,420 $ 100+33,420 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | 1.5kV | 5V | CE, CSA, UL | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 4.5V | 9V | - | ||||||
Each | 1+38,020 $ 5+37,040 $ 10+36,050 $ 25+34,730 $ 100+32,760 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | JCA Series | ||||||
Each | 1+38,330 $ 5+37,310 $ 10+36,320 $ 50+34,970 $ 100+32,960 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 18V | 36V | JCA02 Series | ||||||
Each | 1+38,780 $ 5+37,770 $ 10+36,760 $ 25+35,420 $ 100+33,420 $ | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | JCA02 Series | ||||||