Isolated Through Hole DC / DC Converters :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Output Current - Output 2
=750mA
1
(4)
(3)
(1)
(1)
(4)
(3)
(2)
(1)
Power Supply Applications
(5)
DC / DC Converter Type
(5)
Input Ratio
(5)
Output Power Max
(5)
No. of Outputs
(5)
Output Voltage - Output 1
(5)
Output Current - Output 1
(5)
Output Voltage - Output 2
(5)
Isolation Voltage
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+37,280 $ 5+36,300 $ 10+35,320 $ 25+34,020 $ 100+32,060 $ | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 18V | 36V | - | ||||||
Each | 1+36,540 $ 5+35,590 $ 10+34,620 $ 25+33,350 $ 100+31,430 $ | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 36V | 72V | - | ||||||
Each | 1+36,540 $ 5+35,590 $ 10+34,620 $ 25+33,350 $ 100+31,430 $ | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 9V | 18V | - | ||||||
Each | 1+37,280 $ 5+36,300 $ 10+35,320 $ 25+34,020 $ 100+32,060 $ | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | 1.6kV | 5V | Fixed | 20.32mm | 10.4mm | Through Hole | 31.75mm | 4.5V | 9V | - | ||||||
Each | 1+45,530 $ 5+40,370 $ 10+34,180 $ 50+33,590 $ 100+32,990 $ | ITE | DIP | 2:1 | 5W | 2 Output | 3.3V | 750mA | -3.3V | 750mA | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | - | 31.75mm | 9V | 18V | JCD05 Series | ||||||