0
0 articles0,00 $

Isolated Through Hole DC / DC Converters :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AM7255

RoHS

Each
1+117,810 $
5+114,840 $
10+111,890 $
25+107,940 $
100+102,000 $
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
12V
Fixed
25.4mm
10.2mm
50.8mm
9V
18V
JHM30 Series
03AM7260

RoHS

Each
1+117,810 $
5+114,840 $
10+111,890 $
25+107,940 $
100+102,000 $
Medical
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
4kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
JHM30 Series
46R0065

RoHS

Each
1+184,270 $
10+181,130 $
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
18V
75V
PXE30 Series
46R0063

RoHS

Each
1+184,270 $
10+181,130 $
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
10V
40V
PXE30 Series
43J1170

RoHS

Each
1+169,680 $
10+161,720 $
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.6kV
48V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
36V
75V
PXE30 Series
64AK7088

RoHS

Each
1+193,390 $
5+193,380 $
10+193,370 $
ITE & Medical
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD-M Series
64AK7093

RoHS

Each
1+216,390 $
5+212,730 $
10+209,090 $
ITE & Medical
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
PXD-M Series
03AM7422

RoHS

Each
18+32,590 $
36+31,930 $
ITE, Industrial & Household
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM7421

RoHS

Each
18+32,610 $
36+31,950 $
ITE, Industrial & Household
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
03AM7409

RoHS

Each
18+35,760 $
36+35,040 $
ITE, Industrial & Household
DIP
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
28AK2260

RoHS

Each
1+68,330 $
100+61,500 $
200+57,200 $
500+53,760 $
1000+51,090 $
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
-1.25A
-
1.5kV
24V
Fixed, Adjustable
40.6mm
10.2mm
50.8mm
18V
36V
AM30K-Z Series
21AM2466

RoHS

Each
1+26,380 $
100+23,720 $
200+22,060 $
500+20,730 $
1000+19,680 $
ITE & Industrial
DIP-6, Module
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
1.5kV
48V
Fixed
25.4mm
12mm
50.8mm
18V
75V
AM30EW-LPZ Series
21AM2453

RoHS

Each
1+26,380 $
100+23,720 $
200+22,060 $
500+20,730 $
1000+19,680 $
ITE & Industrial
DIP-6, Module
4:1
30W
2 Output
12V
1.25A
-12V
-1.25A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM30EW-LPZ Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER